IC LATCH 9BIT W/PARITY 28-PLCC - SY10E175JZ - Integrated Circuits (ICs)

Digi-Key Part Number SY10E175JZ-ND
Price Break
152
Unit Price
2.4948
Extended Price
379.21
Manufacturer Part NumberSY10E175JZ
Product DescriptionIC LATCH 9BIT W/PARITY 28-PLCC
Quantity Available 0
All prices are in GBP

IC LATCH 9BIT W/PARITY 28-PLCC - SY10E175JZ - Integrated Circuits (ICs) Details
Technical/Catalog InformationSY10E175JZ
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit9:9
Output TypeStandard
Supply Voltage4.2 V ~ 5.5 V
Output Current High, Low-
Series10E
Mounting TypeSurface Mount
Package / Case28-PLCC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10E175JZ
SY10E175JZ

Purchase IC LATCH 9BIT W/PARITY 28-PLCC - SY10E175JZ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LATCH 9BIT W/PARITY 28-PLCC - SY10E175JZ
Integrated Circuits (ICs)

IC LATCH 9BIT W/PARITY 28-PLCC - SY10E175JZ (SY10E175JZ-ND)

Related parts Integrated Circuits (ICs):
IC LATCH 9BIT W/PARITY 28-PLCC - SY10E175JZ
 Order IC LATCH 9BIT W/PARITY 28-PLCC-SY10E175JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E175JZ-ND.
IC LATCH 9BIT W/PARITY 28-PLCC - SY10E175JZ TR
 Order IC LATCH 9BIT W/PARITY 28-PLCC-SY10E175JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E175JZ TR-ND.
IC LATCH 9BIT W/PARITY 28-PLCC - SY100E175JZ
 Order IC LATCH 9BIT W/PARITY 28-PLCC-SY100E175JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E175JZ-ND.
IC LATCH 9BIT W/PARITY 28-PLCC - SY100E175JZ TR
 Order IC LATCH 9BIT W/PARITY 28-PLCC-SY100E175JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E175JZ TR-ND.
IC LATCH D 6-BIT 28-PLCC - SY100E150JC
 Order IC LATCH D 6-BIT 28-PLCC-SY100E150JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E150JC-ND.
IC LATCH D 6-BIT 28-PLCC - SY10E150JC
 Order IC LATCH D 6-BIT 28-PLCC-SY10E150JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E150JC-ND.
IC BUFFER 9BIT ULT FAST 28-PLCC - SY100S322JZ
 Order IC BUFFER 9BIT ULT FAST 28-PLCC-SY100S322JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2009-5-ND.
IC BUFFER 9BIT ULT FAST 28-PLCC - SY100S322JZ TR
 Order IC BUFFER 9BIT ULT FAST 28-PLCC-SY100S322JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S322JZ TR-ND.
IC LATCH 9-BIT W/PARITY 28-PLCC - SY100E175JC
 Order IC LATCH 9-BIT W/PARITY 28-PLCC-SY100E175JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E175JC-ND.
IC LATCH 9-BIT W/PARITY 28-PLCC - SY10E175JC
 Order IC LATCH 9-BIT W/PARITY 28-PLCC-SY10E175JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E175JC-ND.
IC GEN/CHECKER PARITY 28-PLCC - SY100E160JC
 Order IC GEN/CHECKER PARITY 28-PLCC-SY100E160JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E160JC-ND.
IC GEN/CHECKER PARITY 28-PLCC - SY10E160JC
 Order IC GEN/CHECKER PARITY 28-PLCC-SY10E160JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E160JC-ND.
IC GEN/CHECKER PARITY 28-PLCC - SY10E160JC TR
 Order IC GEN/CHECKER PARITY 28-PLCC-SY10E160JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E160JC TR-ND.
IC GEN/CHECKER PARITY 28-PLCC - SY100E160JZ
 Order IC GEN/CHECKER PARITY 28-PLCC-SY100E160JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E160JZ-ND.
IC GEN/CHECKER PARITY 28-PLCC - SY100E160JZ TR
 Order IC GEN/CHECKER PARITY 28-PLCC-SY100E160JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E160JZ TR-ND.