IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY10E171JZ - Integrated Circuits (ICs)

Digi-Key Part Number SY10E171JZ-ND
Price Break
152
Unit Price
2.4948
Extended Price
379.21
Manufacturer Part NumberSY10E171JZ
Product DescriptionIC MULTIPLEXER 3BIT 4:1 28-PLCC
Quantity Available 0
All prices are in GBP

IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY10E171JZ - Integrated Circuits (ICs) Details
Technical/Catalog InformationSY10E171JZ
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit3 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low-
Package / Case28-PLCC
PackagingBulk
Series10E
Supply Voltage4.2 V ~ 5.5 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceDual Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10E171JZ
SY10E171JZ

Purchase IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY10E171JZ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY10E171JZ
Integrated Circuits (ICs)

IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY10E171JZ (SY10E171JZ-ND)

Related parts Integrated Circuits (ICs):
IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY10E171JZ
 Order IC MULTIPLEXER 3BIT 4:1 28-PLCC-SY10E171JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E171JZ-ND.
IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY10E171JZ TR
 Order IC MULTIPLEXER 3BIT 4:1 28-PLCC-SY10E171JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E171JZ TR-ND.
IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY100E171JZ
 Order IC MULTIPLEXER 3BIT 4:1 28-PLCC-SY100E171JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E171JZ-ND.
IC MULTIPLEXER 3BIT 4:1 28-PLCC - SY100E171JZ TR
 Order IC MULTIPLEXER 3BIT 4:1 28-PLCC-SY100E171JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E171JZ TR-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY100E156JZ
 Order IC MUX-LATCH 3BIT 4:1 28-PLCC-SY100E156JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JZ-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY100E156JZ TR
 Order IC MUX-LATCH 3BIT 4:1 28-PLCC-SY100E156JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JZ TR-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY100E256JZ
 Order IC MUX/LATCH 3BIT 4:1 28-PLCC-SY100E256JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JZ-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY100E256JZ TR
 Order IC MUX/LATCH 3BIT 4:1 28-PLCC-SY100E256JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JZ TR-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY10E156JZ
 Order IC MUX-LATCH 3BIT 4:1 28-PLCC-SY10E156JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E156JZ-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY10E156JZ TR
 Order IC MUX-LATCH 3BIT 4:1 28-PLCC-SY10E156JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E156JZ TR-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY10E256JZ
 Order IC MUX/LATCH 3BIT 4:1 28-PLCC-SY10E256JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E256JZ-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY10E256JZ TR
 Order IC MUX/LATCH 3BIT 4:1 28-PLCC-SY10E256JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E256JZ TR-ND.
IC MULTIPLEXER QUAD 2:1 28-PLCC - SY100E157JC
 Order IC MULTIPLEXER QUAD 2:1 28-PLCC-SY100E157JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E157JC-ND.
IC MULTIPLEXER QUAD 2:1 28-PLCC - SY100E157JC TR
 Order IC MULTIPLEXER QUAD 2:1 28-PLCC-SY100E157JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E157JC TR-ND.
IC MULTIPLEXER QUAD 2:1 28-PLCC - SY100E157JI
 Order IC MULTIPLEXER QUAD 2:1 28-PLCC-SY100E157JI online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E157JI-ND.