IC MUX/REGISTER 6BIT 2:1 28PLCC - SY10E167JZ - Integrated Circuits (ICs)

Digi-Key Part Number 576-2500-ND
Price Break
1
25
100
250
500
Unit Price
3.55
2.8424
2.3983
2.30944
2.25616
Extended Price
3.55
71.06
239.83
577.36
1128.08
Manufacturer Part NumberSY10E167JZ
Product DescriptionIC MUX/REGISTER 6BIT 2:1 28PLCC
Quantity Available 38
All prices are in GBP

IC MUX/REGISTER 6BIT 2:1 28PLCC - SY10E167JZ - Integrated Circuits (ICs) Details
Technical/Catalog InformationSY10E167JZ
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit*
Independent Circuits*
Mounting TypeSurface Mount
Output Current High, Low*
Package / Case28-PLCC
PackagingTube
Series10E
Supply Voltage*
Type*
Voltage Supply Source*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10E167JZ
SY10E167JZ
576 2500 ND
5762500ND
576-2500

Purchase IC MUX/REGISTER 6BIT 2:1 28PLCC - SY10E167JZ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX/REGISTER 6BIT 2:1 28PLCC - SY10E167JZ
Integrated Circuits (ICs)

IC MUX/REGISTER 6BIT 2:1 28PLCC - SY10E167JZ (576-2500-ND)

Related parts Integrated Circuits (ICs):
IC MUX/REGISTER 6BIT 2:1 28PLCC - SY10E167JZ
 Order IC MUX/REGISTER 6BIT 2:1 28PLCC-SY10E167JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2500-ND.
IC MUX/REGISTER 6BIT 2:1 28PLCC - SY10E167JZ TR
 Order IC MUX/REGISTER 6BIT 2:1 28PLCC-SY10E167JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E167JZ TR-ND.
IC MUX/REGISTER 6BIT 2:1 28PLCC - SY100E167JZ
 Order IC MUX/REGISTER 6BIT 2:1 28PLCC-SY100E167JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E167JZ-ND.
IC MUX/REGISTER 6BIT 2:1 28PLCC - SY100E167JZ TR
 Order IC MUX/REGISTER 6BIT 2:1 28PLCC-SY100E167JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E167JZ TR-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY100E155JZ
 Order IC MUX-LATCH 6BIT 2:1 28-PLCC-SY100E155JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E155JZ-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY100E155JZ TR
 Order IC MUX-LATCH 6BIT 2:1 28-PLCC-SY100E155JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E155JZ TR-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY10E155JZ
 Order IC MUX-LATCH 6BIT 2:1 28-PLCC-SY10E155JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JZ-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY10E155JZ TR
 Order IC MUX-LATCH 6BIT 2:1 28-PLCC-SY10E155JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JZ TR-ND.
IC MUX TRIPLE DIFF 2:1 28-PLCC - SY100E457JC
 Order IC MUX TRIPLE DIFF 2:1 28-PLCC-SY100E457JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E457JC-ND.
IC MUX TRIPLE DIFF 2:1 28-PLCC - SY100E457JC TR
 Order IC MUX TRIPLE DIFF 2:1 28-PLCC-SY100E457JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E457JC TR-ND.
IC MUX TRIPLE DIFF 2:1 28-PLCC - SY10E457JC
 Order IC MUX TRIPLE DIFF 2:1 28-PLCC-SY10E457JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E457JC-ND.
IC MUX TRIPLE DIFF 2:1 28-PLCC - SY10E457JC TR
 Order IC MUX TRIPLE DIFF 2:1 28-PLCC-SY10E457JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E457JC TR-ND.
IC MUX 10.7GBPS DUAL 2:1 32-MLF - SY58025UMI TR
 Order IC MUX 10.7GBPS DUAL 2:1 32-MLF-SY58025UMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58025UMI TR-ND.
IC MUX 10.7GBPS DUAL 2:1 32-MLF - SY58026UMI TR
 Order IC MUX 10.7GBPS DUAL 2:1 32-MLF-SY58026UMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58026UMI TR-ND.
IC MUX 10.7GBPS DUAL 2:1 32-MLF - SY58027UMI TR
 Order IC MUX 10.7GBPS DUAL 2:1 32-MLF-SY58027UMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58027UMI TR-ND.