IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ

Digi-Key Part Number 576-2439-ND
Price Break
1
25
100
250
500
Unit Price
4.79
3.8332
3.2343
3.11456
3.04266
Extended Price
4.79
95.83
323.43
778.64
1521.33
Manufacturer Part NumberSY100E164JZ
Product DescriptionIC MULTIPLEXER 16:1 28-PLCC
Quantity Available 29
All prices are in GBP

IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ Details
Technical/Catalog InformationSY100E164JZ
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit*
Independent Circuits*
Mounting TypeSurface Mount
Output Current High, Low*
Package / Case28-PLCC
PackagingTube
Series100E
Supply Voltage*
Type*
Voltage Supply Source*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY100E164JZ
SY100E164JZ
576 2439 ND
5762439ND
576-2439

Purchase IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ

IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ (576-2439-ND)

Related parts :
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2439-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E164JZ TR-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JC
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E164JC-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JC TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E164JC TR-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JC
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E164JC-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JC TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E164JC TR-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2498-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E164JZ TR-ND.
IC MULTIPLEXER 16-INPUT 28-PLCC - SY100S364JC
 Order IC MULTIPLEXER 16-INPUT 28-PLCC-SY100S364JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S364JC-ND.
IC MULTIPLEXER 16-INPUT 28-PLCC - SY100S364JZ
 Order IC MULTIPLEXER 16-INPUT 28-PLCC-SY100S364JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S364JZ-ND.
IC MULTIPLEXER 16-INPUT 28-PLCC - SY100S364JZ TR
 Order IC MULTIPLEXER 16-INPUT 28-PLCC-SY100S364JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S364JZ TR-ND.
MULTIPLEXER 16:1 28-PLCC - HI4P0506-5
 Order MULTIPLEXER 16:1 28-PLCC-HI4P0506-5 online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0506-5-ND.
MULTIPLEXER 16:1 28-PLCC - HI4P0506-5Z
 Order MULTIPLEXER 16:1 28-PLCC-HI4P0506-5Z online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI4P0506-5Z-ND.
IC MULTIPLEXER QUAD 2:1 28-PLCC - SY100E157JC
 Order IC MULTIPLEXER QUAD 2:1 28-PLCC-SY100E157JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E157JC-ND.
IC MULTIPLEXER QUAD 2:1 28-PLCC - SY100E157JC TR
 Order IC MULTIPLEXER QUAD 2:1 28-PLCC-SY100E157JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E157JC TR-ND.