CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331 - Capacitors

Digi-Key Part Number 311-1075-2-ND
Price Break
4000
12000
24000
Unit Price
0.0098
0.00869
0.00849
Extended Price
39.20
104.28
203.76
Manufacturer Part NumberCC0603JRNP09BN331
Product DescriptionCAP CERAMIC 330PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331 - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN331
VendorYageo
CategoryCapacitors
Capacitance330pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN331
CC0603JRNP09BN331
311 1075 2 ND
31110752ND
311-1075-2

Purchase CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331
Capacitors

CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331 (311-1075-2-ND)

Related parts Capacitors :
CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331
 Order CAP CERAMIC 330PF 50V NP0 0603-CC0603JRNP09BN331 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1075-2-ND.
CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331
 Order CAP CERAMIC 330PF 50V NP0 0603-CC0603JRNP09BN331 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1075-1-ND.
CAP CERAMIC 330PF 50V NP0 0603 - CC0603JRNP09BN331
 Order CAP CERAMIC 330PF 50V NP0 0603-CC0603JRNP09BN331 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1075-6-ND.
CAP CERAMIC 330PF 50V NP0 0603 - C0603C331J5GACTU
 Order CAP CERAMIC 330PF 50V NP0 0603-C0603C331J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1068-2-ND.
CAP CERAMIC 330PF 50V NP0 0603 - C0603C331J5GACTU
 Order CAP CERAMIC 330PF 50V NP0 0603-C0603C331J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1068-1-ND.
CAP CERAMIC 330PF 50V NP0 0603 - VJ0603A331JXACW1BC
 Order CAP CERAMIC 330PF 50V NP0 0603-VJ0603A331JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1242TR-ND.
CAP CERAMIC 330PF 50V NP0 0603 - VJ0603A331JXACW1BC
 Order CAP CERAMIC 330PF 50V NP0 0603-VJ0603A331JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1242CT-ND.
CAP CERAMIC 330PF 50V NP0 0603 - C0603C331J5GACTU
 Order CAP CERAMIC 330PF 50V NP0 0603-C0603C331J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1068-6-ND.
CAP CERAMIC 330PF 50V NP0 0603 - VJ0603A331JXACW1BC
 Order CAP CERAMIC 330PF 50V NP0 0603-VJ0603A331JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1242DKR-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
 Order CAP CERAMIC 1.0PF 50V NP0 0603-CC0603CRNP09BN1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0603-CC0603CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - CC0603CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0603-CC0603CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1051-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - CC0603CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0603-CC0603CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1052-2-ND.
CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0
 Order CAP CERAMIC 4.0PF 50V NP0 0603-CC0603CRNP09BN4R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1053-2-ND.