CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271 - Capacitors

Digi-Key Part Number 311-1074-2-ND
Price Break
4000
12000
24000
Unit Price
0.00825
0.00732
0.00715
Extended Price
33.00
87.84
171.60
Manufacturer Part NumberCC0603JRNP09BN271
Product DescriptionCAP CERAMIC 270PF 50V NP0 0603
Quantity Available 16000
All prices are in GBP

CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271 - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN271
VendorYageo
CategoryCapacitors
Capacitance270pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN271
CC0603JRNP09BN271
311 1074 2 ND
31110742ND
311-1074-2

Purchase CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271
Capacitors

CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271 (311-1074-2-ND)

Related parts Capacitors :
CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0603-CC0603JRNP09BN271 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1074-2-ND.
CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0603-CC0603JRNP09BN271 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1074-1-ND.
CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0603-CC0603JRNP09BN271 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1074-6-ND.
CAP CERAMIC 270PF 50V NP0 0603 - C0603C271J5GACTU
 Order CAP CERAMIC 270PF 50V NP0 0603-C0603C271J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1067-2-ND.
CAP CERAMIC 270PF 50V NP0 0603 - C0603C271J5GACTU
 Order CAP CERAMIC 270PF 50V NP0 0603-C0603C271J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1067-1-ND.
CAP CERAMIC 270PF 50V NP0 0603 - VJ0603A271JXACW1BC
 Order CAP CERAMIC 270PF 50V NP0 0603-VJ0603A271JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1241TR-ND.
CAP CERAMIC 270PF 50V NP0 0603 - VJ0603A271JXACW1BC
 Order CAP CERAMIC 270PF 50V NP0 0603-VJ0603A271JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1241CT-ND.
CAP CERAMIC 270PF 50V NP0 0603 - C0603C271J5GACTU
 Order CAP CERAMIC 270PF 50V NP0 0603-C0603C271J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1067-6-ND.
CAP CERAMIC 270PF 50V NP0 0603 - VJ0603A271JXACW1BC
 Order CAP CERAMIC 270PF 50V NP0 0603-VJ0603A271JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1241DKR-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
 Order CAP CERAMIC 1.0PF 50V NP0 0603-CC0603CRNP09BN1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0603-CC0603CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - CC0603CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0603-CC0603CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1051-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - CC0603CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0603-CC0603CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1052-2-ND.
CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0
 Order CAP CERAMIC 4.0PF 50V NP0 0603-CC0603CRNP09BN4R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1053-2-ND.