CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151 - Capacitors

Digi-Key Part Number 311-1071-2-ND
Price Break
4000
12000
24000
Unit Price
0.00834
0.00649
0.00616
Extended Price
33.36
77.88
147.84
Manufacturer Part NumberCC0603JRNP09BN151
Product DescriptionCAP CERAMIC 150PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151 - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN151
VendorYageo
CategoryCapacitors
Capacitance150pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN151
CC0603JRNP09BN151
311 1071 2 ND
31110712ND
311-1071-2

Purchase CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
Capacitors

CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151 (311-1071-2-ND)

Related parts Capacitors :
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0603-CC0603JRNP09BN151 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1071-2-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0603-CC0603JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1071-1-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0603-CC0603JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1071-6-ND.
CAP CERAMIC 150PF 50V NP0 0603 - C0603C151J5GACTU
 Order CAP CERAMIC 150PF 50V NP0 0603-C0603C151J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1063-2-ND.
CAP CERAMIC 150PF 50V NP0 0603 - C0603C151J5GACTU
 Order CAP CERAMIC 150PF 50V NP0 0603-C0603C151J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1063-1-ND.
CAP CERAMIC 150PF 50V NP0 0603 - VJ0603A151JXACW1BC
 Order CAP CERAMIC 150PF 50V NP0 0603-VJ0603A151JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1238TR-ND.
CAP CERAMIC 150PF 50V NP0 0603 - VJ0603A151JXACW1BC
 Order CAP CERAMIC 150PF 50V NP0 0603-VJ0603A151JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1238CT-ND.
CAP CERAMIC 150PF 50V NP0 0603 - C0603C151J5GACTU
 Order CAP CERAMIC 150PF 50V NP0 0603-C0603C151J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1063-6-ND.
CAP CERAMIC 150PF 50V NP0 0603 - VJ0603A151JXACW1BC
 Order CAP CERAMIC 150PF 50V NP0 0603-VJ0603A151JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1238DKR-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0402-CC0402JRNP09BN151 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1025-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
 Order CAP CERAMIC 1.0PF 50V NP0 0603-CC0603CRNP09BN1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0603-CC0603CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - CC0603CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0603-CC0603CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1051-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - CC0603CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0603-CC0603CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1052-2-ND.