CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101 - Capacitors

Digi-Key Part Number 311-1069-2-ND
Price Break
4000
12000
24000
Unit Price
0.00621
0.00483
0.00459
Extended Price
24.84
57.96
110.16
Manufacturer Part NumberCC0603JRNP09BN101
Product DescriptionCAP CERAMIC 100PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101 - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN101
VendorYageo
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN101
CC0603JRNP09BN101
311 1069 2 ND
31110692ND
311-1069-2

Purchase CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101
Capacitors

CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101 (311-1069-2-ND)

Related parts Capacitors :
CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101
 Order CAP CERAMIC 100PF 50V NP0 0603-CC0603JRNP09BN101 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1069-2-ND.
CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101
 Order CAP CERAMIC 100PF 50V NP0 0603-CC0603JRNP09BN101 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1069-1-ND.
CAP CERAMIC 100PF 50V NP0 0603 - CC0603JRNP09BN101
 Order CAP CERAMIC 100PF 50V NP0 0603-CC0603JRNP09BN101 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1069-6-ND.
CAP CERAMIC 100PF 50V NP0 0603 - C0603C101J5GACTU
 Order CAP CERAMIC 100PF 50V NP0 0603-C0603C101J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1061-2-ND.
CAP CERAMIC 100PF 50V NP0 0603 - C0603C101J5GACTU
 Order CAP CERAMIC 100PF 50V NP0 0603-C0603C101J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1061-1-ND.
CAP CERAMIC 100PF 50V NP0 0603 - VJ0603A101JXACW1BC
 Order CAP CERAMIC 100PF 50V NP0 0603-VJ0603A101JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1236TR-ND.
CAP CERAMIC 100PF 50V NP0 0603 - VJ0603A101JXACW1BC
 Order CAP CERAMIC 100PF 50V NP0 0603-VJ0603A101JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1236CT-ND.
CAP CERAMIC 100PF 50V NP0 0603 - C0603C101J5GACTU
 Order CAP CERAMIC 100PF 50V NP0 0603-C0603C101J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1061-6-ND.
CAP CERAMIC 100PF 50V NP0 0603 - VJ0603A101JXACW1BC
 Order CAP CERAMIC 100PF 50V NP0 0603-VJ0603A101JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1236DKR-ND.
CAP CERAMIC 100PF 50V NP0 0402 - CC0402JRNP09BN101
 Order CAP CERAMIC 100PF 50V NP0 0402-CC0402JRNP09BN101 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1024-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
 Order CAP CERAMIC 1.0PF 50V NP0 0603-CC0603CRNP09BN1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0603-CC0603CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - CC0603CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0603-CC0603CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1051-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - CC0603CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0603-CC0603CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1052-2-ND.