CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330 - Capacitors

Digi-Key Part Number 311-1064-2-ND
Price Break
4000
12000
24000
Unit Price
0.00654
0.00509
0.00483
Extended Price
26.16
61.08
115.92
Manufacturer Part NumberCC0603JRNP09BN330
Product DescriptionCAP CERAMIC 33PF 50V NP0 0603
Quantity Available 236000
All prices are in GBP

CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330 - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN330
VendorYageo
CategoryCapacitors
Capacitance33pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN330
CC0603JRNP09BN330
311 1064 2 ND
31110642ND
311-1064-2

Purchase CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
Capacitors

CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330 (311-1064-2-ND)

Related parts Capacitors :
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1064-2-ND.
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1064-1-ND.
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1064-6-ND.
CAP CERAMIC 33PF 50V NP0 0603 - C0603C330J5GACTU
 Order CAP CERAMIC 33PF 50V NP0 0603-C0603C330J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1055-2-ND.
CAP CERAMIC 33PF 50V NP0 0603 - C0603C330J5GACTU
 Order CAP CERAMIC 33PF 50V NP0 0603-C0603C330J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1055-1-ND.
CAP CERAMIC 33PF 50V NP0 0603 - VJ0603A330JXACW1BC
 Order CAP CERAMIC 33PF 50V NP0 0603-VJ0603A330JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1231TR-ND.
CAP CERAMIC 33PF 50V NP0 0603 - VJ0603A330JXACW1BC
 Order CAP CERAMIC 33PF 50V NP0 0603-VJ0603A330JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1231CT-ND.
CAP CERAMIC 33PF 50V NP0 0603 - C0603C330J5GACTU
 Order CAP CERAMIC 33PF 50V NP0 0603-C0603C330J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1055-6-ND.
CAP CERAMIC 33PF 50V NP0 0603 - VJ0603A330JXACW1BC
 Order CAP CERAMIC 33PF 50V NP0 0603-VJ0603A330JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1231DKR-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3
 Order CAP CERAMIC 3.3PF 50V NP0 0402-CC0402CRNP09BN3R3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1008-2-ND.
CAP CERAMIC 33PF 50V NP0 0402 - CC0402JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0402-CC0402JRNP09BN330 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1020-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
 Order CAP CERAMIC 1.0PF 50V NP0 0603-CC0603CRNP09BN1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0603-CC0603CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - CC0603CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0603-CC0603CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1051-2-ND.