CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120 - Capacitors

Digi-Key Part Number 311-1059-2-ND
Price Break
4000
12000
24000
Unit Price
0.00495
0.00385
0.00366
Extended Price
19.80
46.20
87.84
Manufacturer Part NumberCC0603JRNP09BN120
Product DescriptionCAP CERAMIC 12PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120 - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN120
VendorYageo
CategoryCapacitors
Capacitance12pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN120
CC0603JRNP09BN120
311 1059 2 ND
31110592ND
311-1059-2

Purchase CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120
Capacitors

CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120 (311-1059-2-ND)

Related parts Capacitors :
CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120
 Order CAP CERAMIC 12PF 50V NP0 0603-CC0603JRNP09BN120 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1059-2-ND.
CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120
 Order CAP CERAMIC 12PF 50V NP0 0603-CC0603JRNP09BN120 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1059-1-ND.
CAP CERAMIC 12PF 50V NP0 0603 - CC0603JRNP09BN120
 Order CAP CERAMIC 12PF 50V NP0 0603-CC0603JRNP09BN120 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1059-6-ND.
CAP CERAMIC 12PF 50V NP0 0603 - C0603C120J5GACTU
 Order CAP CERAMIC 12PF 50V NP0 0603-C0603C120J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1050-2-ND.
CAP CERAMIC 12PF 50V NP0 0603 - C0603C120J5GACTU
 Order CAP CERAMIC 12PF 50V NP0 0603-C0603C120J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1050-1-ND.
CAP CERAMIC 12PF 50V NP0 0603 - VJ0603A120JXACW1BC
 Order CAP CERAMIC 12PF 50V NP0 0603-VJ0603A120JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1226TR-ND.
CAP CERAMIC 12PF 50V NP0 0603 - VJ0603A120JXACW1BC
 Order CAP CERAMIC 12PF 50V NP0 0603-VJ0603A120JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1226CT-ND.
CAP CERAMIC 12PF 50V NP0 0603 - C0603C120J5GACTU
 Order CAP CERAMIC 12PF 50V NP0 0603-C0603C120J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1050-6-ND.
CAP CERAMIC 12PF 50V NP0 0603 - VJ0603A120JXACW1BC
 Order CAP CERAMIC 12PF 50V NP0 0603-VJ0603A120JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1226DKR-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
 Order CAP CERAMIC 1.2PF 50V NP0 0402-CC0402CRNP09BN1R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 12PF 50V NP0 0402 - CC0402JRNP09BN120
 Order CAP CERAMIC 12PF 50V NP0 0402-CC0402JRNP09BN120 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1016-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
 Order CAP CERAMIC 1.0PF 50V NP0 0603-CC0603CRNP09BN1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0603-CC0603CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - CC0603CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0603-CC0603CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1051-2-ND.