CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0 - Capacitors

Digi-Key Part Number 311-1056-2-ND
Price Break
4000
12000
24000
Unit Price
0.00727
0.00566
0.00537
Extended Price
29.08
67.92
128.88
Manufacturer Part NumberCC0603DRNP09BN7R0
Product DescriptionCAP CERAMIC 7.0PF 50V NP0 0603
Quantity Available 8000
All prices are in GBP

CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0 - Capacitors Details
Technical/Catalog InformationCC0603DRNP09BN7R0
VendorYageo
CategoryCapacitors
Capacitance7.0pF
Voltage - Rated50V
Tolerance±0.5pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603DRNP09BN7R0
CC0603DRNP09BN7R0
311 1056 2 ND
31110562ND
311-1056-2

Purchase CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0
Capacitors

CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0 (311-1056-2-ND)

Related parts Capacitors :
CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0
 Order CAP CERAMIC 7.0PF 50V NP0 0603-CC0603DRNP09BN7R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1056-2-ND.
CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0
 Order CAP CERAMIC 7.0PF 50V NP0 0603-CC0603DRNP09BN7R0 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1056-1-ND.
CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0
 Order CAP CERAMIC 7.0PF 50V NP0 0603-CC0603DRNP09BN7R0 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1056-6-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
 Order CAP CERM 10PF 5% 50V NP0 0603-06035A100JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1163-2-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
 Order CAP CERM 12PF 5% 50V NP0 0603-06035A120JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1164-2-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
 Order CAP CERM 15PF 5% 50V NP0 0603-06035A150JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1165-2-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
 Order CAP CERM 18PF 5% 50V NP0 0603-06035A180JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1166-2-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
 Order CAP CERM 22PF 5% 50V NP0 0603-06035A220JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1167-2-ND.
CAP CERM 27PF 5% 50V NP0 0603 - 06035A270JAT2A
 Order CAP CERM 27PF 5% 50V NP0 0603-06035A270JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1168-2-ND.
CAP CERM 33PF 5% 50V NP0 0603 - 06035A330JAT2A
 Order CAP CERM 33PF 5% 50V NP0 0603-06035A330JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1169-2-ND.
CAP CERM 39PF 5% 50V NP0 0603 - 06035A390JAT2A
 Order CAP CERM 39PF 5% 50V NP0 0603-06035A390JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1170-2-ND.
CAP CERM 47PF 5% 50V NP0 0603 - 06035A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0603-06035A470JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1171-2-ND.
CAP CERM 56PF 5% 50V NP0 0603 - 06035A560JAT2A
 Order CAP CERM 56PF 5% 50V NP0 0603-06035A560JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1172-2-ND.
CAP CERM 68PF 5% 50V NP0 0603 - 06035A680JAT2A
 Order CAP CERM 68PF 5% 50V NP0 0603-06035A680JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1173-2-ND.
CAP CERM 82PF 5% 50V NP0 0603 - 06035A820JAT2A
 Order CAP CERM 82PF 5% 50V NP0 0603-06035A820JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1174-2-ND.