CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0 - Capacitors

Digi-Key Part Number 311-1054-2-ND
Price Break
4000
12000
24000
Unit Price
0.00644
0.005
0.00475
Extended Price
25.76
60.00
114.00
Manufacturer Part NumberCC0603CRNP09BN5R0
Product DescriptionCAP CERAMIC 5.0PF 50V NP0 0603
Quantity Available 20000
All prices are in GBP

CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0 - Capacitors Details
Technical/Catalog InformationCC0603CRNP09BN5R0
VendorYageo
CategoryCapacitors
Capacitance5.0pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603CRNP09BN5R0
CC0603CRNP09BN5R0
311 1054 2 ND
31110542ND
311-1054-2

Purchase CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0
Capacitors

CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0 (311-1054-2-ND)

Related parts Capacitors :
CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0
 Order CAP CERAMIC 5.0PF 50V NP0 0603-CC0603CRNP09BN5R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1054-2-ND.
CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0
 Order CAP CERAMIC 5.0PF 50V NP0 0603-CC0603CRNP09BN5R0 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1054-1-ND.
CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0
 Order CAP CERAMIC 5.0PF 50V NP0 0603-CC0603CRNP09BN5R0 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1054-6-ND.
CAP CERM 18PF 1% 50V NP0 0603 - 06035A180FAT2A
 Order CAP CERM 18PF 1% 50V NP0 0603-06035A180FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180FAT2A-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
 Order CAP CERM 100PF 10% 50V NP0 0603-06035A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3717-2-ND.
CAP CERM 1000PF 10% 50V NP0 0603 - 06035A102KAT2A
 Order CAP CERM 1000PF 10% 50V NP0 0603-06035A102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3718-2-ND.
CAP CERM 220PF 1% 50V NP0 0603 - 06035A221FAT2A
 Order CAP CERM 220PF 1% 50V NP0 0603-06035A221FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3719-2-ND.
CAP CERM 470PF 10% 50V NP0 0603 - 06035A471KAT2A
 Order CAP CERM 470PF 10% 50V NP0 0603-06035A471KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3720-2-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
 Order CAP CERM 100PF 10% 50V NP0 0603-06035A101KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3717-1-ND.
CAP CERM 1000PF 10% 50V NP0 0603 - 06035A102KAT2A
 Order CAP CERM 1000PF 10% 50V NP0 0603-06035A102KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3718-1-ND.
CAP CERM 220PF 1% 50V NP0 0603 - 06035A221FAT2A
 Order CAP CERM 220PF 1% 50V NP0 0603-06035A221FAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3719-1-ND.
CAP CERM 470PF 10% 50V NP0 0603 - 06035A471KAT2A
 Order CAP CERM 470PF 10% 50V NP0 0603-06035A471KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3720-1-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
 Order CAP CERM 100PF 10% 50V NP0 0603-06035A101KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3717-6-ND.
CAP CERM 470PF 10% 50V NP0 0603 - 06035A471KAT2A
 Order CAP CERM 470PF 10% 50V NP0 0603-06035A471KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3720-6-ND.
CAP CERM 1000PF 10% 50V NP0 0603 - 06035A102KAT2A
 Order CAP CERM 1000PF 10% 50V NP0 0603-06035A102KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3718-6-ND.