CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50 - Capacitors

Digi-Key Part Number 311-1048-2-ND
Price Break
4000
12000
24000
Unit Price
0.00673
0.00524
0.00497
Extended Price
26.92
62.88
119.28
Manufacturer Part NumberCC0603CRNP09BNR50
Product DescriptionCAP CERAMIC .5PF 50V NP0 0603
Quantity Available 24000
All prices are in GBP

CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50 - Capacitors Details
Technical/Catalog InformationCC0603CRNP09BNR50
VendorYageo
CategoryCapacitors
Capacitance0.50pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603CRNP09BNR50
CC0603CRNP09BNR50
311 1048 2 ND
31110482ND
311-1048-2

Purchase CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
Capacitors

CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50 (311-1048-2-ND)

Related partsCapacitors :
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1048-1-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1048-6-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1044-1-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1044-6-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0402-CC0402CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
 Order CAP CERAMIC 1.0PF 50V NP0 0603-CC0603CRNP09BN1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0603-CC0603CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - CC0603CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0603-CC0603CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1051-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - CC0603CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0603-CC0603CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1052-2-ND.
CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0
 Order CAP CERAMIC 4.0PF 50V NP0 0603-CC0603CRNP09BN4R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1053-2-ND.
CAP CERAMIC 5.0PF 50V NP0 0603 - CC0603CRNP09BN5R0
 Order CAP CERAMIC 5.0PF 50V NP0 0603-CC0603CRNP09BN5R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1054-2-ND.
CAP CERAMIC 6.0PF 50V NP0 0603 - CC0603DRNP09BN6R0
 Order CAP CERAMIC 6.0PF 50V NP0 0603-CC0603DRNP09BN6R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1055-2-ND.
CAP CERAMIC 7.0PF 50V NP0 0603 - CC0603DRNP09BN7R0
 Order CAP CERAMIC 7.0PF 50V NP0 0603-CC0603DRNP09BN7R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1056-2-ND.