CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100 - Capacitors

Digi-Key Part Number 311-1014-2-ND
Price Break
10000
30000
Unit Price
0.00832
0.00647
Extended Price
83.20
194.10
Manufacturer Part NumberCC0402JRNP09BN100
Product DescriptionCAP CERAMIC 10PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100 - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN100
VendorYageo
CategoryCapacitors
Capacitance10pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN100
CC0402JRNP09BN100
311 1014 2 ND
31110142ND
311-1014-2

Purchase CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100
Capacitors

CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100 (311-1014-2-ND)

Related parts Capacitors :
CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100
 Order CAP CERAMIC 10PF 50V NP0 0402-CC0402JRNP09BN100 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1014-2-ND.
CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100
 Order CAP CERAMIC 10PF 50V NP0 0402-CC0402JRNP09BN100 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1014-1-ND.
CAP CERAMIC 10PF 50V NP0 0402 - CC0402JRNP09BN100
 Order CAP CERAMIC 10PF 50V NP0 0402-CC0402JRNP09BN100 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1014-6-ND.
CAP CERAMIC 10PF 50V NP0 0402 - C0402C100J5GACTU
 Order CAP CERAMIC 10PF 50V NP0 0402-C0402C100J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1011-2-ND.
CAP CERAMIC 10PF 50V NP0 0402 - C0402C100J5GACTU
 Order CAP CERAMIC 10PF 50V NP0 0402-C0402C100J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1011-1-ND.
CAP CERAMIC 10PF 50V NP0 0402 - VJ0402A100JXACW1BC
 Order CAP CERAMIC 10PF 50V NP0 0402-VJ0402A100JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1195TR-ND.
CAP CERAMIC 10PF 50V NP0 0402 - VJ0402A100JXACW1BC
 Order CAP CERAMIC 10PF 50V NP0 0402-VJ0402A100JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1195CT-ND.
CAP CERAMIC 10PF 50V NP0 0402 - C0402C100J5GACTU
 Order CAP CERAMIC 10PF 50V NP0 0402-C0402C100J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1011-6-ND.
CAP CERAMIC 10PF 50V NP0 0402 - VJ0402A100JXACW1BC
 Order CAP CERAMIC 10PF 50V NP0 0402-VJ0402A100JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1195DKR-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0402-CC0402CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
 Order CAP CERAMIC 1.2PF 50V NP0 0402-CC0402CRNP09BN1R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - CC0402CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0402-CC0402CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1003-2-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - CC0402CRNP09BN1R8
 Order CAP CERAMIC 1.8PF 50V NP0 0402-CC0402CRNP09BN1R8 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1004-2-ND.
CAP CERAMIC 2.7PF 50V NP0 0402 - CC0402CRNP09BN2R7
 Order CAP CERAMIC 2.7PF 50V NP0 0402-CC0402CRNP09BN2R7 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1005-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0402 - CC0402CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0402-CC0402CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1006-2-ND.