RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BETA - Resistors

Digi-Key Part Number TNPW121018K2BETA-ND
Price Break
5000
Unit Price
0.39072
Extended Price
1953.60
Manufacturer Part NumberTNPW121018K2BETA
Product DescriptionRES 18.2K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BETA - Resistors Details
Technical/Catalog InformationTNPW121018K2BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms18.2K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW121018K2BETA
TNPW121018K2BETA

Purchase RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BETA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BETA
Resistors

RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BETA (TNPW121018K2BETA-ND)

Related parts Resistors:
RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BETA
 Order RES 18.2K OHM 1/3W 0.1% 1210-TNPW121018K2BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K2BETA-ND.
RES 1.82K OHM 1/3W 0.1% 1210 - TNPW12101K82BEEA
 Order RES 1.82K OHM 1/3W 0.1% 1210-TNPW12101K82BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K82BEEA-ND.
RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BEEA
 Order RES 18.2K OHM 1/3W 0.1% 1210-TNPW121018K2BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K2BEEA-ND.
RES 182K OHM 1/3W 0.1% 1210 - TNPW1210182KBEEA
 Order RES 182K OHM 1/3W 0.1% 1210-TNPW1210182KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210182KBEEA-ND.
RES 1.82K OHM 1/3W 0.1% 1210 - TNPW12101K82BEEN
 Order RES 1.82K OHM 1/3W 0.1% 1210-TNPW12101K82BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K82BEEN-ND.
RES 18.2K OHM 1/3W 0.1% 1210 - TNPW121018K2BEEN
 Order RES 18.2K OHM 1/3W 0.1% 1210-TNPW121018K2BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K2BEEN-ND.
RES 182K OHM 1/3W 0.1% 1210 - TNPW1210182KBEEN
 Order RES 182K OHM 1/3W 0.1% 1210-TNPW1210182KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210182KBEEN-ND.
RES 1.82K OHM 1/3W 0.1% 1210 - TNPW12101K82BETA
 Order RES 1.82K OHM 1/3W 0.1% 1210-TNPW12101K82BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K82BETA-ND.
RES 182K OHM 1/3W 0.1% 1210 - TNPW1210182KBETA
 Order RES 182K OHM 1/3W 0.1% 1210-TNPW1210182KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210182KBETA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
 Order RES 51.1 OHM 1/3W 0.1% 1210-TNPW121051R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.