CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390 - Capacitors

Digi-Key Part Number 311-1009-2-ND
Price Break
10000
30000
Unit Price
0.00903
0.00702
Extended Price
90.30
210.60
Manufacturer Part NumberCC0402JRNP09BN390
Product DescriptionCAP CERAMIC 39PF 50V NP0 0402
Quantity Available 120000
All prices are in GBP

CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390 - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN390
VendorYageo
CategoryCapacitors
Capacitance39pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN390
CC0402JRNP09BN390
311 1009 2 ND
31110092ND
311-1009-2

Purchase CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390
Capacitors

CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390 (311-1009-2-ND)

Related parts Capacitors :
CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390
 Order CAP CERAMIC 39PF 50V NP0 0402-CC0402JRNP09BN390 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1009-2-ND.
CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390
 Order CAP CERAMIC 39PF 50V NP0 0402-CC0402JRNP09BN390 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1009-1-ND.
CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390
 Order CAP CERAMIC 39PF 50V NP0 0402-CC0402JRNP09BN390 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1009-6-ND.
CAP CERAMIC 39PF 50V NP0 0402 - C0402C390J5GACTU
 Order CAP CERAMIC 39PF 50V NP0 0402-C0402C390J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1018-2-ND.
CAP CERAMIC 39PF 50V NP0 0402 - C0402C390J5GACTU
 Order CAP CERAMIC 39PF 50V NP0 0402-C0402C390J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1018-1-ND.
CAP CERAMIC 39PF 50V NP0 0402 - VJ0402A390JXACW1BC
 Order CAP CERAMIC 39PF 50V NP0 0402-VJ0402A390JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1200TR-ND.
CAP CERAMIC 39PF 50V NP0 0402 - VJ0402A390JXACW1BC
 Order CAP CERAMIC 39PF 50V NP0 0402-VJ0402A390JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1200CT-ND.
CAP CERAMIC 39PF 50V NP0 0402 - C0402C390J5GACTU
 Order CAP CERAMIC 39PF 50V NP0 0402-C0402C390J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1018-6-ND.
CAP CERAMIC 39PF 50V NP0 0402 - VJ0402A390JXACW1BC
 Order CAP CERAMIC 39PF 50V NP0 0402-VJ0402A390JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1200DKR-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0402-CC0402CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
 Order CAP CERAMIC 1.2PF 50V NP0 0402-CC0402CRNP09BN1R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - CC0402CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0402-CC0402CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1003-2-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - CC0402CRNP09BN1R8
 Order CAP CERAMIC 1.8PF 50V NP0 0402-CC0402CRNP09BN1R8 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1004-2-ND.
CAP CERAMIC 2.7PF 50V NP0 0402 - CC0402CRNP09BN2R7
 Order CAP CERAMIC 2.7PF 50V NP0 0402-CC0402CRNP09BN2R7 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1005-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0402 - CC0402CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0402-CC0402CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1006-2-ND.