RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BETA - Resistors

Digi-Key Part Number TNPW121012K4BETA-ND
Price Break
5000
Unit Price
0.39072
Extended Price
1953.60
Manufacturer Part NumberTNPW121012K4BETA
Product DescriptionRES 12.4K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BETA - Resistors Details
Technical/Catalog InformationTNPW121012K4BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms12.4K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW121012K4BETA
TNPW121012K4BETA

Purchase RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BETA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BETA
Resistors

RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BETA (TNPW121012K4BETA-ND)

Related parts Resistors:
RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BETA
 Order RES 12.4K OHM 1/3W 0.1% 1210-TNPW121012K4BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121012K4BETA-ND.
RES 1.24K OHM 1/3W 0.1% 1210 - TNPW12101K24BEEA
 Order RES 1.24K OHM 1/3W 0.1% 1210-TNPW12101K24BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K24BEEA-ND.
RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BEEA
 Order RES 12.4K OHM 1/3W 0.1% 1210-TNPW121012K4BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121012K4BEEA-ND.
RES 124K OHM 1/3W 0.1% 1210 - TNPW1210124KBEEA
 Order RES 124K OHM 1/3W 0.1% 1210-TNPW1210124KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210124KBEEA-ND.
RES 1.24K OHM 1/3W 0.1% 1210 - TNPW12101K24BEEN
 Order RES 1.24K OHM 1/3W 0.1% 1210-TNPW12101K24BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K24BEEN-ND.
RES 12.4K OHM 1/3W 0.1% 1210 - TNPW121012K4BEEN
 Order RES 12.4K OHM 1/3W 0.1% 1210-TNPW121012K4BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121012K4BEEN-ND.
RES 124K OHM 1/3W 0.1% 1210 - TNPW1210124KBEEN
 Order RES 124K OHM 1/3W 0.1% 1210-TNPW1210124KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210124KBEEN-ND.
RES 1.24K OHM 1/3W 0.1% 1210 - TNPW12101K24BETA
 Order RES 1.24K OHM 1/3W 0.1% 1210-TNPW12101K24BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K24BETA-ND.
RES 124K OHM 1/3W 0.1% 1210 - TNPW1210124KBETA
 Order RES 124K OHM 1/3W 0.1% 1210-TNPW1210124KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210124KBETA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
 Order RES 51.1 OHM 1/3W 0.1% 1210-TNPW121051R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.