CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3 - Capacitors

Digi-Key Part Number 311-1008-2-ND
Price Break
10000
30000
Unit Price
0.01069
0.00832
Extended Price
106.90
249.60
Manufacturer Part NumberCC0402CRNP09BN3R3
Product DescriptionCAP CERAMIC 3.3PF 50V NP0 0402
Quantity Available 60000
All prices are in GBP

CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3 - Capacitors Details
Technical/Catalog InformationCC0402CRNP09BN3R3
VendorYageo
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402CRNP09BN3R3
CC0402CRNP09BN3R3
311 1008 2 ND
31110082ND
311-1008-2

Purchase CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3
Capacitors

CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3 (311-1008-2-ND)

Related parts Capacitors :
CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3
 Order CAP CERAMIC 3.3PF 50V NP0 0402-CC0402CRNP09BN3R3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1008-2-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3
 Order CAP CERAMIC 3.3PF 50V NP0 0402-CC0402CRNP09BN3R3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1008-1-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3
 Order CAP CERAMIC 3.3PF 50V NP0 0402-CC0402CRNP09BN3R3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1008-6-ND.
CAP CERAMIC 33PF 50V NP0 0402 - CC0402JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0402-CC0402JRNP09BN330 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1020-2-ND.
CAP CERAMIC 33PF 50V NP0 0402 - CC0402JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0402-CC0402JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1020-1-ND.
CAP CERAMIC 33PF 50V NP0 0402 - CC0402JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0402-CC0402JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1020-6-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - C0402C339C5GACTU
 Order CAP CERAMIC 3.3PF 50V NP0 0402-C0402C339C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1007-2-ND.
CAP CERAMIC 33PF 50V NP0 0402 - C0402C330J5GACTU
 Order CAP CERAMIC 33PF 50V NP0 0402-C0402C330J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1017-2-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - C0402C339C5GACTU
 Order CAP CERAMIC 3.3PF 50V NP0 0402-C0402C339C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1007-1-ND.
CAP CERAMIC 33PF 50V NP0 0402 - C0402C330J5GACTU
 Order CAP CERAMIC 33PF 50V NP0 0402-C0402C330J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1017-1-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - VJ0402A3R3CXACW1BC
 Order CAP CERAMIC 3.3PF 50V NP0 0402-VJ0402A3R3CXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1192TR-ND.
CAP CERAMIC 33PF 50V NP0 0402 - VJ0402A330JXACW1BC
 Order CAP CERAMIC 33PF 50V NP0 0402-VJ0402A330JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1199TR-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - VJ0402A3R3CXACW1BC
 Order CAP CERAMIC 3.3PF 50V NP0 0402-VJ0402A3R3CXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1192CT-ND.
CAP CERAMIC 33PF 50V NP0 0402 - VJ0402A330JXACW1BC
 Order CAP CERAMIC 33PF 50V NP0 0402-VJ0402A330JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1199CT-ND.
CAP CERAMIC 33PF 50V NP0 0402 - C0402C330J5GACTU
 Order CAP CERAMIC 33PF 50V NP0 0402-C0402C330J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1017-6-ND.