RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BETA - Resistors

Digi-Key Part Number TNPW12109K76BETA-ND
Price Break
5000
Unit Price
0.39072
Extended Price
1953.60
Manufacturer Part NumberTNPW12109K76BETA
Product DescriptionRES 9.76K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BETA - Resistors Details
Technical/Catalog InformationTNPW12109K76BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms9.76K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW12109K76BETA
TNPW12109K76BETA

Purchase RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BETA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BETA
Resistors

RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BETA (TNPW12109K76BETA-ND)

Related parts Resistors:
RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BETA
 Order RES 9.76K OHM 1/3W 0.1% 1210-TNPW12109K76BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12109K76BETA-ND.
RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BEEA
 Order RES 9.76K OHM 1/3W 0.1% 1210-TNPW12109K76BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12109K76BEEA-ND.
RES 97.6K OHM 1/3W 0.1% 1210 - TNPW121097K6BEEA
 Order RES 97.6K OHM 1/3W 0.1% 1210-TNPW121097K6BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121097K6BEEA-ND.
RES 976K OHM 1/3W 0.1% 1210 - TNPW1210976KBEEA
 Order RES 976K OHM 1/3W 0.1% 1210-TNPW1210976KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210976KBEEA-ND.
RES 9.76K OHM 1/3W 0.1% 1210 - TNPW12109K76BEEN
 Order RES 9.76K OHM 1/3W 0.1% 1210-TNPW12109K76BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12109K76BEEN-ND.
RES 97.6K OHM 1/3W 0.1% 1210 - TNPW121097K6BEEN
 Order RES 97.6K OHM 1/3W 0.1% 1210-TNPW121097K6BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121097K6BEEN-ND.
RES 976K OHM 1/3W 0.1% 1210 - TNPW1210976KBEEN
 Order RES 976K OHM 1/3W 0.1% 1210-TNPW1210976KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210976KBEEN-ND.
RES 97.6K OHM 1/3W 0.1% 1210 - TNPW121097K6BETA
 Order RES 97.6K OHM 1/3W 0.1% 1210-TNPW121097K6BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121097K6BETA-ND.
RES 976K OHM 1/3W 0.1% 1210 - TNPW1210976KBETA
 Order RES 976K OHM 1/3W 0.1% 1210-TNPW1210976KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210976KBETA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
 Order RES 51.1 OHM 1/3W 0.1% 1210-TNPW121051R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.