RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BETA

Digi-Key Part Number TNPW12109K10BETA-ND
Price Break
5000
Unit Price
0.39072
Extended Price
1953.60
Manufacturer Part NumberTNPW12109K10BETA
Product DescriptionRES 9.10K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BETA Details
Technical/Catalog InformationTNPW12109K10BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms9.10K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW12109K10BETA
TNPW12109K10BETA

Purchase RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BETA
RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BETA

RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BETA (TNPW12109K10BETA-ND)

Related parts :
RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BETA
 Order RES 9.10K OHM 1/3W 0.1% 1210-TNPW12109K10BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12109K10BETA-ND.
RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BEEA
 Order RES 9.10K OHM 1/3W 0.1% 1210-TNPW12109K10BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12109K10BEEA-ND.
RES 91.0K OHM 1/3W 0.1% 1210 - TNPW121091K0BEEA
 Order RES 91.0K OHM 1/3W 0.1% 1210-TNPW121091K0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121091K0BEEA-ND.
RES 910K OHM 1/3W 0.1% 1210 - TNPW1210910KBEEA
 Order RES 910K OHM 1/3W 0.1% 1210-TNPW1210910KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210910KBEEA-ND.
RES 9.10K OHM 1/3W 0.1% 1210 - TNPW12109K10BEEN
 Order RES 9.10K OHM 1/3W 0.1% 1210-TNPW12109K10BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12109K10BEEN-ND.
RES 91.0K OHM 1/3W 0.1% 1210 - TNPW121091K0BEEN
 Order RES 91.0K OHM 1/3W 0.1% 1210-TNPW121091K0BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121091K0BEEN-ND.
RES 910K OHM 1/3W 0.1% 1210 - TNPW1210910KBEEN
 Order RES 910K OHM 1/3W 0.1% 1210-TNPW1210910KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210910KBEEN-ND.
RES 91.0K OHM 1/3W 0.1% 1210 - TNPW121091K0BETA
 Order RES 91.0K OHM 1/3W 0.1% 1210-TNPW121091K0BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121091K0BETA-ND.
RES 910K OHM 1/3W 0.1% 1210 - TNPW1210910KBETA
 Order RES 910K OHM 1/3W 0.1% 1210-TNPW1210910KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210910KBETA-ND.
RES 910K OHM 1/3W 5% 1210 SMD - CRCW1210910KJNEA
 Order RES 910K OHM 1/3W 5% 1210 SMD-CRCW1210910KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910KVTR-ND.
RES 910K OHM 1/3W 5% 1210 SMD - CRCW1210910KJNEA
 Order RES 910K OHM 1/3W 5% 1210 SMD-CRCW1210910KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KVCT-ND.
RES 910K OHM 1/3W 5% 1210 SMD - CRCW1210910KJNEA
 Order RES 910K OHM 1/3W 5% 1210 SMD-CRCW1210910KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KVDKR-ND.
RES 910K OHM 1/3W 5% 1210 SMD - CRCW1210910KJNTA
 Order RES 910K OHM 1/3W 5% 1210 SMD-CRCW1210910KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210910KJNTA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.