CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0

Digi-Key Part Number 311-1007-2-ND
Price Break
10000
30000
Unit Price
0.01069
0.00832
Extended Price
106.90
249.60
Manufacturer Part NumberCC0402CRNP09BN3R0
Product DescriptionCAP CERAMIC 3.0PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0 Details
Technical/Catalog InformationCC0402CRNP09BN3R0
VendorYageo
CategoryCapacitors
Capacitance3.0pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402CRNP09BN3R0
CC0402CRNP09BN3R0
311 1007 2 ND
31110072ND
311-1007-2

Purchase CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0
CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0

CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0 (311-1007-2-ND)

Related parts :
CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0402-CC0402CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1007-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0402-CC0402CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1007-1-ND.
CAP CERAMIC 3.0PF 50V NP0 0402 - CC0402CRNP09BN3R0
 Order CAP CERAMIC 3.0PF 50V NP0 0402-CC0402CRNP09BN3R0 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1007-6-ND.
CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU
 Order CAP CERAMIC 3.0PF 50V NP0 0402-C0402C309C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1006-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU
 Order CAP CERAMIC 3.0PF 50V NP0 0402-C0402C309C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1006-1-ND.
CAP CERAMIC 3.0PF 50V NP0 0402 - C0402C309C5GACTU
 Order CAP CERAMIC 3.0PF 50V NP0 0402-C0402C309C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1006-6-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0402-CC0402CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
 Order CAP CERAMIC 1.2PF 50V NP0 0402-CC0402CRNP09BN1R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - CC0402CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0402-CC0402CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1003-2-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - CC0402CRNP09BN1R8
 Order CAP CERAMIC 1.8PF 50V NP0 0402-CC0402CRNP09BN1R8 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1004-2-ND.
CAP CERAMIC 2.7PF 50V NP0 0402 - CC0402CRNP09BN2R7
 Order CAP CERAMIC 2.7PF 50V NP0 0402-CC0402CRNP09BN2R7 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1005-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0402 - CC0402CRNP09BN2R0
 Order CAP CERAMIC 2.0PF 50V NP0 0402-CC0402CRNP09BN2R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1006-2-ND.
CAP CERAMIC 3.3PF 50V NP0 0402 - CC0402CRNP09BN3R3
 Order CAP CERAMIC 3.3PF 50V NP0 0402-CC0402CRNP09BN3R3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1008-2-ND.
CAP CERAMIC 39PF 50V NP0 0402 - CC0402JRNP09BN390
 Order CAP CERAMIC 39PF 50V NP0 0402-CC0402JRNP09BN390 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1009-2-ND.
CAP CERAMIC 5.0PF 50V NP0 0402 - CC0402CRNP09BN5R0
 Order CAP CERAMIC 5.0PF 50V NP0 0402-CC0402CRNP09BN5R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1010-2-ND.