CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2

Digi-Key Part Number 311-1002-2-ND
Price Break
10000
30000
Unit Price
0.01069
0.00832
Extended Price
106.90
249.60
Manufacturer Part NumberCC0402CRNP09BN1R2
Product DescriptionCAP CERAMIC 1.2PF 50V NP0 0402
Quantity Available 50000
All prices are in GBP

CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2 Details
Technical/Catalog InformationCC0402CRNP09BN1R2
VendorYageo
CategoryCapacitors
Capacitance1.2pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402CRNP09BN1R2
CC0402CRNP09BN1R2
311 1002 2 ND
31110022ND
311-1002-2

Purchase CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2

CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2 (311-1002-2-ND)

Related parts :
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
 Order CAP CERAMIC 1.2PF 50V NP0 0402-CC0402CRNP09BN1R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
 Order CAP CERAMIC 1.2PF 50V NP0 0402-CC0402CRNP09BN1R2 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1002-1-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
 Order CAP CERAMIC 1.2PF 50V NP0 0402-CC0402CRNP09BN1R2 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1002-6-ND.
CAP CERAMIC 12PF 50V NP0 0402 - CC0402JRNP09BN120
 Order CAP CERAMIC 12PF 50V NP0 0402-CC0402JRNP09BN120 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1016-2-ND.
CAP CERAMIC 12PF 50V NP0 0402 - CC0402JRNP09BN120
 Order CAP CERAMIC 12PF 50V NP0 0402-CC0402JRNP09BN120 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1016-1-ND.
CAP CERAMIC 12PF 50V NP0 0402 - CC0402JRNP09BN120
 Order CAP CERAMIC 12PF 50V NP0 0402-CC0402JRNP09BN120 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1016-6-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - C0402C129C5GACTU
 Order CAP CERAMIC 1.2PF 50V NP0 0402-C0402C129C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1001-2-ND.
CAP CERAMIC 12PF 50V NP0 0402 - C0402C120J5GACTU
 Order CAP CERAMIC 12PF 50V NP0 0402-C0402C120J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1013-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - C0402C129C5GACTU
 Order CAP CERAMIC 1.2PF 50V NP0 0402-C0402C129C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1001-1-ND.
CAP CERAMIC 12PF 50V NP0 0402 - C0402C120J5GACTU
 Order CAP CERAMIC 12PF 50V NP0 0402-C0402C120J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1013-1-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
 Order CAP CERAMIC 1.2PF 50V NP0 0402-VJ0402A1R2CXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1188TR-ND.
CAP CERAMIC 12PF 50V NP0 0402 - VJ0402A120JXACW1BC
 Order CAP CERAMIC 12PF 50V NP0 0402-VJ0402A120JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1196TR-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
 Order CAP CERAMIC 1.2PF 50V NP0 0402-VJ0402A1R2CXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1188CT-ND.
CAP CERAMIC 12PF 50V NP0 0402 - VJ0402A120JXACW1BC
 Order CAP CERAMIC 12PF 50V NP0 0402-VJ0402A120JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1196CT-ND.
CAP CERAMIC 12PF 50V NP0 0402 - C0402C120J5GACTU
 Order CAP CERAMIC 12PF 50V NP0 0402-C0402C120J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1013-6-ND.