RIVET ALUMINUM 3/32".250" - AB3-2A - Hardware, Fasteners, Accessories

Digi-Key Part Number H251-ND
Price Break
100
1000
Unit Price
0.0416
0.03326
Extended Price
4.16
33.26
Manufacturer Part NumberAB3-2A
Product DescriptionRIVET ALUMINUM 3/32".250"
Quantity Available 8900
All prices are in GBP

RIVET ALUMINUM 3/32".250" - AB3-2A - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationAB3-2A
VendorBuilding Fasteners
CategoryHardware, Fasteners, Accessories
MaterialAluminum
Thread/Screw/Hole Size3/32 Thread Size
Length0.250" (6.35mm)
TypeRivet - Buttonhead
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB3 2A
AB32A
H251 ND
H251ND
H251

Purchase RIVET ALUMINUM 3/32".250" - AB3-2A - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RIVET ALUMINUM 3/32".250" - AB3-2A
Hardware, Fasteners, Accessories

RIVET ALUMINUM 3/32".250" - AB3-2A (H251-ND)

Related parts Hardware, Fasteners, Accessories:
RIVET ALUMINUM 3/32".250" - AB3-2A
 Order RIVET ALUMINUM 3/32".250"-AB3-2A online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H251-ND.
RIVET ALUMINUM 3/32".375" - AB3-4A
 Order RIVET ALUMINUM 3/32".375"-AB3-4A online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H252-ND.
RIVET ALUMINUM 1/8".275" - AB4-2A
 Order RIVET ALUMINUM 1/8".275"-AB4-2A online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H254-ND.
RIVET ALM LARGE FLANGE1/8"X.275" - ABL4-2A
 Order RIVET ALM LARGE FLANGE1/8"X.275"-ABL4-2A online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H260-ND.
WASHER 3/8" INTERNAL TOOTH LOCK - 3/8 INT TH LOCK WSHR
 Order WASHER 3/8" INTERNAL TOOTH LOCK-3/8 INT TH LOCK WSHR online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H250-ND.
NUT HEX 10-32 STAINLESS STEEL - HNSS102
 Order NUT HEX 10-32 STAINLESS STEEL-HNSS102 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H727-ND.
NUT HEX 4-40 ZINC PLATED - HNZ440
 Order NUT HEX 4-40 ZINC PLATED-HNZ440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H216-ND.
NUT HEX 4-40 NYLON - NY HN 440
 Order NUT HEX 4-40 NYLON-NY HN 440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H616-ND.
NUT HEX 2-56 STAINLESS STEEL - HNSS256
 Order NUT HEX 2-56 STAINLESS STEEL-HNSS256 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H723-ND.
NUT HEX 4-40 STAINLESS STEEL - HNSS440
 Order NUT HEX 4-40 STAINLESS STEEL-HNSS440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H724-ND.
WASHER LOCK INTERNAL #8 SS - INT LWSS 008
 Order WASHER LOCK INTERNAL #8 SS-INT LWSS 008 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H731-ND.
WASHER FLAT #10 STAINLESS STEEL - FWSS 010
 Order WASHER FLAT #10 STAINLESS STEEL-FWSS 010 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H737-ND.
SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH
 Order SCREW MACHINE METRIC PH M6X12MM-MPMS 006 0012 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H758-ND.
NUT HEX METRIC M 2 ZINC - MHNZ 002
 Order NUT HEX METRIC M 2 ZINC-MHNZ 002 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H761-ND.
TOOL HAND RIVET - 39000
 Order TOOL HAND RIVET-39000 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H1001-ND.