RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24 - Relays

Digi-Key Part Number Z168-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
18.4
16.558
14.718
13.2462
12.51032
11.0385
9.93465
Extended Price
18.40
413.95
735.90
1324.62
3127.58
5519.25
9934.65
Manufacturer Part NumberG3NA-D210B-DC5-24
Product DescriptionRELAY SSR SPST-NO 10A@240VDC
Quantity Available 434
All prices are in GBP

RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24 - Relays Details
Technical/Catalog InformationG3NA-D210B-DC5-24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current10A
Voltage - Input4 ~ 32VDC
Voltage - Load4 ~ 220V
Output TypeDC
On-State Resistance-
SeriesG3NA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names G3NA D210B DC5 24
G3NAD210BDC524
Z168 ND
Z168ND
Z168

Purchase RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24
Relays

RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24 (Z168-ND)

Related parts Relays:
RELAY SSR 120VAC@25A ZERO DC IN - G3NA-225B-DC5-24
 Order RELAY SSR 120VAC@25A ZERO DC IN-G3NA-225B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z921-ND.
RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24
 Order RELAY SSR SPST-NO 10A@240VDC-G3NA-D210B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z168-ND.
RELAY SSR 10A 5VDC - G3NA-410B-DC5-24
 Order RELAY SSR 10A 5VDC-G3NA-410B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-410B-DC5-24-ND.
RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24
 Order RELAY SSR 5A@240VAC ZERO CROSS-G3NA-205B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z165-ND.
RELAY SSR 40A@220VAC ZERO CROSS - G3NA-240B-DC5-24
 Order RELAY SSR 40A@220VAC ZERO CROSS-G3NA-240B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z172-ND.
RELAY SSR SPST 120MA 4-DIP - G3VM-2
 Order RELAY SSR SPST 120MA 4-DIP-G3VM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z150-ND.
RELAY SSR SPST 120MA 4-SMT - G3VM-2F
 Order RELAY SSR SPST 120MA 4-SMT-G3VM-2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
RELAY SSR SPST 120MA 6-DIP - G3VM-3
 Order RELAY SSR SPST 120MA 6-DIP-G3VM-3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z152-ND.
RELAY SSR 2A 5VDC PCB - G3M-202P-US-DC5
 Order RELAY SSR 2A 5VDC PCB-G3M-202P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC5-ND.
RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5
 Order RELAY SSR 3A 5VDC PCB-G3M-203P-4-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC5-ND.
RELAY SSR SPST 20V 300MA 4SSOP - G3VM-21LR1
 Order RELAY SSR SPST 20V 300MA 4SSOP-G3VM-21LR1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1622-ND.
RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A
 Order RELAY SSR SPST 350VAC 120MA 4DIP-G3VM-351A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2080-ND.
RELAY SSR SPST 350V 120MA 4SMT - G3VM-351D
 Order RELAY SSR SPST 350V 120MA 4SMT-G3VM-351D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2082-ND.
RELAY SSR SPST 60V 2A 8SMT - G3VM-61FR
 Order RELAY SSR SPST 60V 2A 8SMT-G3VM-61FR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2105-ND.
RELAY SSR SPST 60V 400MA 4SOP - G3VM-61G1
 Order RELAY SSR SPST 60V 400MA 4SOP-G3VM-61G1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2106-ND.