CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 - Connectors

Digi-Key Part Number 74320-1000-ND
Price Break
1
25
100
500
1000
2500
5000
10000
25000
Unit Price
4.45
4.0684
3.814
2.9241
2.41556
2.28842
2.11044
1.90702
1.77989
Extended Price
4.45
101.71
381.40
1462.05
2415.56
5721.05
10552.20
19070.20
44497.25
Manufacturer Part Number74320-1000
Product DescriptionCONN RCPT 24POS RT ANGLE ANALOG
Quantity Available Non-Stock
All prices are in GBP

CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 - Connectors Details
Technical/Catalog Information74320-1000
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Number of Contacts24
GenderReceptacle
Connector TypeDVI-I, Dual Link
Mounting TypeThrough Hole, Right Angle, Horizontal
FeaturesShielded
PackagingTray
Names, Registered & Trademark NamesMicroCross™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74320 1000
743201000

Purchase CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000
Connectors

CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000

Bestellen Sie CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 online bei Digi-Key DE
Bestellen Sie CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 online bei Digi-Key AT
Orden CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 en lĂ­nea desde Digi-Key ES
Order CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 online from Digi-Key IE

CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000 (74320-1000-ND)

Related parts Connectors:
CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000
 Order CONN RCPT 24POS RT ANGLE ANALOG-74320-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74320-1000-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
 Order CONN RCPT 19POS HDMI RT ANG SMD-500254-1927 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19084TR-ND.
CONN RECEPTACLE 24POS .062 - 03-06-1241
 Order CONN RECEPTACLE 24POS .062-03-06-1241 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1218-ND.
CONN MOD JACK RT ANG 8-8-8PORT - 43223-8176
 Order CONN MOD JACK RT ANG 8-8-8PORT-43223-8176 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8176-ND.
CONN RECEPT 24POS 3MM DUAL ROW - 44133-2400
 Order CONN RECEPT 24POS 3MM DUAL ROW-44133-2400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3722-ND.
CONN RCPT 2POS 6ROW 2MM STR GOLD - 74029-6000
 Order CONN RCPT 2POS 6ROW 2MM STR GOLD-74029-6000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74029-6000-ND.
CONN RCPT ETHERNET 8/8 BULKHEAD - 84700-0001-P
 Order CONN RCPT ETHERNET 8/8 BULKHEAD-84700-0001-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17488-ND.
CONN RCPT ETHERNET 8-8 THRU HOLE - 84702-0005
 Order CONN RCPT ETHERNET 8-8 THRU HOLE-84702-0005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17491-ND.
CONN RCPT XFP MOD 30POS R/A SMD - 74441-0017
 Order CONN RCPT XFP MOD 30POS R/A SMD-74441-0017 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1642TR-ND.