LAMP T1 BI-PIN BASE 18V - CM8099 - Optoelectronics
LAMP T1 BI-PIN BASE 18V - CM8099 - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
LAMP T1 BI-PIN BASE 18V - CM8099 (CM8099-ND)
Related parts Optoelectronics :LAMP T1 BI-PIN BASE 18V - CM8099
Order LAMP T1 BI-PIN BASE 18V-CM8099 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8099-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
Order LAMP T1-3/4 WEDGE BASE 14V-73 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM73-ND.
LAMP T1-3/4 FLANGE BASE .04A - CM380
Order LAMP T1-3/4 FLANGE BASE .04A-CM380 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM380-ND.
LAMP T1-3/4 FLANGE BASE .2A - CM381
Order LAMP T1-3/4 FLANGE BASE .2A-CM381 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM381-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
Order LAMP T1-3/4 WIRE TERM 28V-2187 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
Order LAMP INCAND T2 SLIDE BASE 24V-24PSB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
LAMP INCAND T-1 28V FLANGE BASE - 6839
Order LAMP INCAND T-1 28V FLANGE BASE-6839 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6839-ND.
LAMP SOCKET FOR T1-3/4 3/8" HOLE - 4610
Order LAMP SOCKET FOR T1-3/4 3/8" HOLE-4610 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number LS4001-ND.
LAMP NEON CIRCUIT COMPONENT - 5AB-T
Order LAMP NEON CIRCUIT COMPONENT-5AB-T online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5AB-T-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
Order LAMP T3-1/4 MINI BAYONET 28V-1820 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
LAMP GREEN 28V PANEL MOUNT - 2195A5-28V
Order LAMP GREEN 28V PANEL MOUNT-2195A5-28V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2195A5-28V-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
Order LAMP NEON RED 120V PC MNT-1050QC1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.
LAMP NEON RED 120V PC MNT - 2110A1
Order LAMP NEON RED 120V PC MNT-2110A1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50191-ND.
LAMP NEON RED 120V PC MNT - 2620K1
Order LAMP NEON RED 120V PC MNT-2620K1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50361-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.