INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J - Inductors, Coils, Chokes

Digi-Key Part Number DN2262CT-ND
Price Break
1
10
25
50
100
250
Unit Price
1.55
1.478
1.4044
1.2012
0.961
0.8316
Extended Price
1.55
14.78
35.11
60.06
96.10
207.90
Manufacturer Part Number5022-122J
Product DescriptionINDUCTOR 1.20UH 5% TOLERANCE SMD
Quantity Available 0
All prices are in GBP

INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J - Inductors, Coils, Chokes Details
Technical/Catalog Information5022-122J
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±5%
Series5022
Package / Case0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm)
PackagingCut Tape (CT)
TypePhenolic Core
Current930mA
Mounting TypeSurface Mount
Q @ Freq33 @ 7.9MHz
Self Resonant Freq180MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5022 122J
5022122J
DN2262CT ND
DN2262CTND
DN2262CT

Purchase INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J
Inductors, Coils, Chokes

INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J (DN2262CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J
 Order INDUCTOR 1.20UH 5% TOLERANCE SMD-5022-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2262TR-ND.
INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J
 Order INDUCTOR 1.20UH 5% TOLERANCE SMD-5022-122J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2262CT-ND.
INDUCTOR 0.15UH 5% TOLERANCE SMD - 5022-151J
 Order INDUCTOR 0.15UH 5% TOLERANCE SMD-5022-151J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2240TR-ND.
INDUCTOR 0.16UH 5% TOLERANCE SMD - 5022-161J
 Order INDUCTOR 0.16UH 5% TOLERANCE SMD-5022-161J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2241TR-ND.
INDUCTOR 0.18UH 5% TOLERANCE SMD - 5022-181J
 Order INDUCTOR 0.18UH 5% TOLERANCE SMD-5022-181J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2242TR-ND.
INDUCTOR 0.20UH 5% TOLERANCE SMD - 5022-201J
 Order INDUCTOR 0.20UH 5% TOLERANCE SMD-5022-201J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2243TR-ND.
INDUCTOR 0.22UH 5% TOLERANCE SMD - 5022-221J
 Order INDUCTOR 0.22UH 5% TOLERANCE SMD-5022-221J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2244TR-ND.
INDUCTOR 0.24UH 5% TOLERANCE SMD - 5022-241J
 Order INDUCTOR 0.24UH 5% TOLERANCE SMD-5022-241J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2245TR-ND.
INDUCTOR 0.27UH 5% TOLERANCE SMD - 5022-271J
 Order INDUCTOR 0.27UH 5% TOLERANCE SMD-5022-271J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2246TR-ND.
INDUCTOR 0.30UH 5% TOLERANCE SMD - 5022-301J
 Order INDUCTOR 0.30UH 5% TOLERANCE SMD-5022-301J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2247TR-ND.
INDUCTOR 0.33UH 5% TOLERANCE SMD - 5022-331J
 Order INDUCTOR 0.33UH 5% TOLERANCE SMD-5022-331J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2248TR-ND.
INDUCTOR 0.36UH 5% TOLERANCE SMD - 5022-361J
 Order INDUCTOR 0.36UH 5% TOLERANCE SMD-5022-361J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2249TR-ND.
INDUCTOR 0.39UH 5% TOLERANCE SMD - 5022-391J
 Order INDUCTOR 0.39UH 5% TOLERANCE SMD-5022-391J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2250TR-ND.
INDUCTOR 0.43UH 5% TOLERANCE SMD - 5022-431J
 Order INDUCTOR 0.43UH 5% TOLERANCE SMD-5022-431J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2251TR-ND.
INDUCTOR 0.47UH 5% TOLERANCE SMD - 5022-471J
 Order INDUCTOR 0.47UH 5% TOLERANCE SMD-5022-471J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2252TR-ND.