INDUCTOR 750UH 5% TOLERANCE SMD - 5022-754J - Inductors, Coils, Chokes

Digi-Key Part Number DN2329TR-ND
Price Break
800
Unit Price
0.79794
Extended Price
638.35
Manufacturer Part Number5022-754J
Product DescriptionINDUCTOR 750UH 5% TOLERANCE SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR 750UH 5% TOLERANCE SMD - 5022-754J - Inductors, Coils, Chokes Details
Technical/Catalog Information5022-754J
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance750µH
Tolerance±5%
Series5022
Package / Case0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm)
PackagingTape & Reel (TR)
TypeIron Core
Current112mA
Mounting TypeSurface Mount
Q @ Freq65 @ 790kHz
Self Resonant Freq2.9MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5022 754J
5022754J
DN2329TR ND
DN2329TRND
DN2329TR

Purchase INDUCTOR 750UH 5% TOLERANCE SMD - 5022-754J - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 750UH 5% TOLERANCE SMD - 5022-754J
Inductors, Coils, Chokes

INDUCTOR 750UH 5% TOLERANCE SMD - 5022-754J (DN2329TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 750UH 5% TOLERANCE SMD - 5022-754J
 Order INDUCTOR 750UH 5% TOLERANCE SMD-5022-754J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2329TR-ND.
INDUCTOR 750UH 5% TOLERANCE SMD - 5022-754J
 Order INDUCTOR 750UH 5% TOLERANCE SMD-5022-754J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2329CT-ND.
INDUCTOR 7.50UH 5% TOLERANCE SMD - 5022-752J
 Order INDUCTOR 7.50UH 5% TOLERANCE SMD-5022-752J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2281TR-ND.
INDUCTOR 75.0UH 5% TOLERANCE SMD - 5022-753J
 Order INDUCTOR 75.0UH 5% TOLERANCE SMD-5022-753J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2305TR-ND.
INDUCTOR 7.50UH 5% TOLERANCE SMD - 5022-752J
 Order INDUCTOR 7.50UH 5% TOLERANCE SMD-5022-752J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2281CT-ND.
INDUCTOR 75.0UH 5% TOLERANCE SMD - 5022-753J
 Order INDUCTOR 75.0UH 5% TOLERANCE SMD-5022-753J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2305CT-ND.
INDUCTOR 0.15UH 5% TOLERANCE SMD - 5022-151J
 Order INDUCTOR 0.15UH 5% TOLERANCE SMD-5022-151J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2240TR-ND.
INDUCTOR 0.16UH 5% TOLERANCE SMD - 5022-161J
 Order INDUCTOR 0.16UH 5% TOLERANCE SMD-5022-161J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2241TR-ND.
INDUCTOR 0.18UH 5% TOLERANCE SMD - 5022-181J
 Order INDUCTOR 0.18UH 5% TOLERANCE SMD-5022-181J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2242TR-ND.
INDUCTOR 0.20UH 5% TOLERANCE SMD - 5022-201J
 Order INDUCTOR 0.20UH 5% TOLERANCE SMD-5022-201J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2243TR-ND.
INDUCTOR 0.22UH 5% TOLERANCE SMD - 5022-221J
 Order INDUCTOR 0.22UH 5% TOLERANCE SMD-5022-221J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2244TR-ND.
INDUCTOR 0.24UH 5% TOLERANCE SMD - 5022-241J
 Order INDUCTOR 0.24UH 5% TOLERANCE SMD-5022-241J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2245TR-ND.
INDUCTOR 0.27UH 5% TOLERANCE SMD - 5022-271J
 Order INDUCTOR 0.27UH 5% TOLERANCE SMD-5022-271J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2246TR-ND.
INDUCTOR 0.30UH 5% TOLERANCE SMD - 5022-301J
 Order INDUCTOR 0.30UH 5% TOLERANCE SMD-5022-301J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2247TR-ND.
INDUCTOR 0.33UH 5% TOLERANCE SMD - 5022-331J
 Order INDUCTOR 0.33UH 5% TOLERANCE SMD-5022-331J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2248TR-ND.