RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BEEY - Resistors

Digi-Key Part Number TNPW201076R8BEEY-ND
Price Break
1000
Unit Price
0.59136
Extended Price
591.36
Manufacturer Part NumberTNPW201076R8BEEY
Product DescriptionRES 76.8 OHM .40W 0.1% 2010
Quantity Available Non-Stock
All prices are in GBP

RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BEEY - Resistors Details
Technical/Catalog InformationTNPW201076R8BEEY
VendorVishay/Dale
CategoryResistors
Resistance In Ohms76.8
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW201076R8BEEY
TNPW201076R8BEEY

Purchase RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BEEY - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BEEY
Resistors

RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BEEY (TNPW201076R8BEEY-ND)

Related parts Resistors:
RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BEEY
 Order RES 76.8 OHM .40W 0.1% 2010-TNPW201076R8BEEY online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201076R8BEEY-ND.
RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BEEF
 Order RES 76.8 OHM .40W 0.1% 2010-TNPW201076R8BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201076R8BEEF-ND.
RES 768 OHM .40W 0.1% 2010 - TNPW2010768RBEEF
 Order RES 768 OHM .40W 0.1% 2010-TNPW2010768RBEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010768RBEEF-ND.
RES 768 OHM .40W 0.1% 2010 - TNPW2010768RBEEY
 Order RES 768 OHM .40W 0.1% 2010-TNPW2010768RBEEY online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010768RBEEY-ND.
RES 76.8 OHM .40W 0.1% 2010 - TNPW201076R8BETF
 Order RES 76.8 OHM .40W 0.1% 2010-TNPW201076R8BETF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201076R8BETF-ND.
RES 768 OHM .40W 0.1% 2010 - TNPW2010768RBETF
 Order RES 768 OHM .40W 0.1% 2010-TNPW2010768RBETF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010768RBETF-ND.
RES 47.0 OHM .40W 0.1% 2010 - TNPW201047R0BEEF
 Order RES 47.0 OHM .40W 0.1% 2010-TNPW201047R0BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201047R0BEEF-ND.
RES 47.5 OHM .40W 0.1% 2010 - TNPW201047R5BEEF
 Order RES 47.5 OHM .40W 0.1% 2010-TNPW201047R5BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201047R5BEEF-ND.
RES 48.7 OHM .40W 0.1% 2010 - TNPW201048R7BEEF
 Order RES 48.7 OHM .40W 0.1% 2010-TNPW201048R7BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201048R7BEEF-ND.
RES 49.9 OHM .40W 0.1% 2010 - TNPW201049R9BEEF
 Order RES 49.9 OHM .40W 0.1% 2010-TNPW201049R9BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201049R9BEEF-ND.
RES 51.0 OHM .40W 0.1% 2010 - TNPW201051R0BEEF
 Order RES 51.0 OHM .40W 0.1% 2010-TNPW201051R0BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201051R0BEEF-ND.
RES 51.1 OHM .40W 0.1% 2010 - TNPW201051R1BEEF
 Order RES 51.1 OHM .40W 0.1% 2010-TNPW201051R1BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201051R1BEEF-ND.
RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BEEF
 Order RES 52.3 OHM .40W 0.1% 2010-TNPW201052R3BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201052R3BEEF-ND.
RES 53.6 OHM .40W 0.1% 2010 - TNPW201053R6BEEF
 Order RES 53.6 OHM .40W 0.1% 2010-TNPW201053R6BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201053R6BEEF-ND.
RES 54.9 OHM .40W 0.1% 2010 - TNPW201054R9BEEF
 Order RES 54.9 OHM .40W 0.1% 2010-TNPW201054R9BEEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201054R9BEEF-ND.