INDUCTOR 620UH 5% TOLERANCE SMD - 5022-624J - Inductors, Coils, Chokes

Digi-Key Part Number DN2327TR-ND
Price Break
800
Unit Price
0.74475
Extended Price
595.80
Manufacturer Part Number5022-624J
Product DescriptionINDUCTOR 620UH 5% TOLERANCE SMD
Quantity Available 0
All prices are in GBP

INDUCTOR 620UH 5% TOLERANCE SMD - 5022-624J - Inductors, Coils, Chokes Details
Technical/Catalog Information5022-624J
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance620µH
Tolerance±5%
Series5022
Package / Case0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm)
PackagingTape & Reel (TR)
TypeIron Core
Current119mA
Mounting TypeSurface Mount
Q @ Freq65 @ 790kHz
Self Resonant Freq3.3MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5022 624J
5022624J
DN2327TR ND
DN2327TRND
DN2327TR

Purchase INDUCTOR 620UH 5% TOLERANCE SMD - 5022-624J - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 620UH 5% TOLERANCE SMD - 5022-624J
Inductors, Coils, Chokes

INDUCTOR 620UH 5% TOLERANCE SMD - 5022-624J (DN2327TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 620UH 5% TOLERANCE SMD - 5022-624J
 Order INDUCTOR 620UH 5% TOLERANCE SMD-5022-624J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2327TR-ND.
INDUCTOR 620UH 5% TOLERANCE SMD - 5022-624J
 Order INDUCTOR 620UH 5% TOLERANCE SMD-5022-624J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2327CT-ND.
INDUCTOR 6.20UH 5% TOLERANCE SMD - 5022-622J
 Order INDUCTOR 6.20UH 5% TOLERANCE SMD-5022-622J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2279TR-ND.
INDUCTOR 62.0UH 5% TOLERANCE SMD - 5022-623J
 Order INDUCTOR 62.0UH 5% TOLERANCE SMD-5022-623J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2303TR-ND.
INDUCTOR 6.20UH 5% TOLERANCE SMD - 5022-622J
 Order INDUCTOR 6.20UH 5% TOLERANCE SMD-5022-622J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2279CT-ND.
INDUCTOR 62.0UH 5% TOLERANCE SMD - 5022-623J
 Order INDUCTOR 62.0UH 5% TOLERANCE SMD-5022-623J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2303CT-ND.
INDUCTOR 0.15UH 5% TOLERANCE SMD - 5022-151J
 Order INDUCTOR 0.15UH 5% TOLERANCE SMD-5022-151J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2240TR-ND.
INDUCTOR 0.16UH 5% TOLERANCE SMD - 5022-161J
 Order INDUCTOR 0.16UH 5% TOLERANCE SMD-5022-161J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2241TR-ND.
INDUCTOR 0.18UH 5% TOLERANCE SMD - 5022-181J
 Order INDUCTOR 0.18UH 5% TOLERANCE SMD-5022-181J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2242TR-ND.
INDUCTOR 0.20UH 5% TOLERANCE SMD - 5022-201J
 Order INDUCTOR 0.20UH 5% TOLERANCE SMD-5022-201J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2243TR-ND.
INDUCTOR 0.22UH 5% TOLERANCE SMD - 5022-221J
 Order INDUCTOR 0.22UH 5% TOLERANCE SMD-5022-221J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2244TR-ND.
INDUCTOR 0.24UH 5% TOLERANCE SMD - 5022-241J
 Order INDUCTOR 0.24UH 5% TOLERANCE SMD-5022-241J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2245TR-ND.
INDUCTOR 0.27UH 5% TOLERANCE SMD - 5022-271J
 Order INDUCTOR 0.27UH 5% TOLERANCE SMD-5022-271J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2246TR-ND.
INDUCTOR 0.30UH 5% TOLERANCE SMD - 5022-301J
 Order INDUCTOR 0.30UH 5% TOLERANCE SMD-5022-301J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2247TR-ND.
INDUCTOR 0.33UH 5% TOLERANCE SMD - 5022-331J
 Order INDUCTOR 0.33UH 5% TOLERANCE SMD-5022-331J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2248TR-ND.