RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEN - Resistors

Digi-Key Part Number TNPW1210768KBEEN-ND
Price Break
1000
Unit Price
0.6336
Extended Price
633.60
Manufacturer Part NumberTNPW1210768KBEEN
Product DescriptionRES 768K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEN - Resistors Details
Technical/Catalog InformationTNPW1210768KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms768K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210768KBEEN
TNPW1210768KBEEN

Purchase RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEN - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEN
Resistors

RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEN (TNPW1210768KBEEN-ND)

Related parts Resistors:
RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEN
 Order RES 768K OHM 1/3W 0.1% 1210-TNPW1210768KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBEEN-ND.
RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEA
 Order RES 7.68K OHM 1/3W 0.1% 1210-TNPW12107K68BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BEEA-ND.
RES 76.8K OHM 1/3W 0.1% 1210 - TNPW121076K8BEEA
 Order RES 76.8K OHM 1/3W 0.1% 1210-TNPW121076K8BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BEEA-ND.
RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEA
 Order RES 768K OHM 1/3W 0.1% 1210-TNPW1210768KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBEEA-ND.
RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEN
 Order RES 7.68K OHM 1/3W 0.1% 1210-TNPW12107K68BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BEEN-ND.
RES 76.8K OHM 1/3W 0.1% 1210 - TNPW121076K8BEEN
 Order RES 76.8K OHM 1/3W 0.1% 1210-TNPW121076K8BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BEEN-ND.
RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BETA
 Order RES 7.68K OHM 1/3W 0.1% 1210-TNPW12107K68BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BETA-ND.
RES 76.8K OHM 1/3W 0.1% 1210 - TNPW121076K8BETA
 Order RES 76.8K OHM 1/3W 0.1% 1210-TNPW121076K8BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BETA-ND.
RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBETA
 Order RES 768K OHM 1/3W 0.1% 1210-TNPW1210768KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBETA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
 Order RES 51.1 OHM 1/3W 0.1% 1210-TNPW121051R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.