RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBEEN - Resistors

Digi-Key Part Number TNPW1210620KBEEN-ND
Price Break
1000
Unit Price
0.6336
Extended Price
633.60
Manufacturer Part NumberTNPW1210620KBEEN
Product DescriptionRES 620K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBEEN - Resistors Details
Technical/Catalog InformationTNPW1210620KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms620K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210620KBEEN
TNPW1210620KBEEN

Purchase RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBEEN - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBEEN
Resistors

RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBEEN (TNPW1210620KBEEN-ND)

Related parts Resistors:
RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBEEN
 Order RES 620K OHM 1/3W 0.1% 1210-TNPW1210620KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210620KBEEN-ND.
RES 6.20K OHM 1/3W 0.1% 1210 - TNPW12106K20BEEA
 Order RES 6.20K OHM 1/3W 0.1% 1210-TNPW12106K20BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K20BEEA-ND.
RES 62.0K OHM 1/3W 0.1% 1210 - TNPW121062K0BEEA
 Order RES 62.0K OHM 1/3W 0.1% 1210-TNPW121062K0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121062K0BEEA-ND.
RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBEEA
 Order RES 620K OHM 1/3W 0.1% 1210-TNPW1210620KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210620KBEEA-ND.
RES 6.20K OHM 1/3W 0.1% 1210 - TNPW12106K20BEEN
 Order RES 6.20K OHM 1/3W 0.1% 1210-TNPW12106K20BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K20BEEN-ND.
RES 62.0K OHM 1/3W 0.1% 1210 - TNPW121062K0BEEN
 Order RES 62.0K OHM 1/3W 0.1% 1210-TNPW121062K0BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121062K0BEEN-ND.
RES 6.20K OHM 1/3W 0.1% 1210 - TNPW12106K20BETA
 Order RES 6.20K OHM 1/3W 0.1% 1210-TNPW12106K20BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K20BETA-ND.
RES 62.0K OHM 1/3W 0.1% 1210 - TNPW121062K0BETA
 Order RES 62.0K OHM 1/3W 0.1% 1210-TNPW121062K0BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121062K0BETA-ND.
RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBETA
 Order RES 620K OHM 1/3W 0.1% 1210-TNPW1210620KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210620KBETA-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNEA
 Order RES 620K OHM 1/3W 5% 1210 SMD-CRCW1210620KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620KVTR-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNEA
 Order RES 620K OHM 1/3W 5% 1210 SMD-CRCW1210620KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KVCT-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNEA
 Order RES 620K OHM 1/3W 5% 1210 SMD-CRCW1210620KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KVDKR-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNTA
 Order RES 620K OHM 1/3W 5% 1210 SMD-CRCW1210620KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KJNTA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.