RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBEEN - Resistors

Digi-Key Part Number TNPW1210324KBEEN-ND
Price Break
1000
Unit Price
0.528
Extended Price
528.00
Manufacturer Part NumberTNPW1210324KBEEN
Product DescriptionRES 324K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBEEN - Resistors Details
Technical/Catalog InformationTNPW1210324KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms324K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210324KBEEN
TNPW1210324KBEEN

Purchase RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBEEN - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBEEN
Resistors

RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBEEN (TNPW1210324KBEEN-ND)

Related parts Resistors:
RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBEEN
 Order RES 324K OHM 1/3W 0.1% 1210-TNPW1210324KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210324KBEEN-ND.
RES 3.24K OHM 1/3W 0.1% 1210 - TNPW12103K24BEEA
 Order RES 3.24K OHM 1/3W 0.1% 1210-TNPW12103K24BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12103K24BEEA-ND.
RES 32.4K OHM 1/3W 0.1% 1210 - TNPW121032K4BEEA
 Order RES 32.4K OHM 1/3W 0.1% 1210-TNPW121032K4BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121032K4BEEA-ND.
RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBEEA
 Order RES 324K OHM 1/3W 0.1% 1210-TNPW1210324KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210324KBEEA-ND.
RES 3.24K OHM 1/3W 0.1% 1210 - TNPW12103K24BEEN
 Order RES 3.24K OHM 1/3W 0.1% 1210-TNPW12103K24BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12103K24BEEN-ND.
RES 32.4K OHM 1/3W 0.1% 1210 - TNPW121032K4BEEN
 Order RES 32.4K OHM 1/3W 0.1% 1210-TNPW121032K4BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121032K4BEEN-ND.
RES 3.24K OHM 1/3W 0.1% 1210 - TNPW12103K24BETA
 Order RES 3.24K OHM 1/3W 0.1% 1210-TNPW12103K24BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12103K24BETA-ND.
RES 32.4K OHM 1/3W 0.1% 1210 - TNPW121032K4BETA
 Order RES 32.4K OHM 1/3W 0.1% 1210-TNPW121032K4BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121032K4BETA-ND.
RES 324K OHM 1/3W 0.1% 1210 - TNPW1210324KBETA
 Order RES 324K OHM 1/3W 0.1% 1210-TNPW1210324KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210324KBETA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
 Order RES 51.1 OHM 1/3W 0.1% 1210-TNPW121051R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.