SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 - Switches

Digi-Key Part Number EG1538-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.51
2.237
1.929
1.54316
1.35028
1.1188
1.00306
0.96448
Extended Price
2.51
22.37
192.90
385.79
675.14
1118.80
2507.65
4822.40
Manufacturer Part NumberR5BBLKGRNFF3
Product DescriptionSWITCH ROCK DPST ILUM 12VDC GRN
Quantity Available 26
All prices are in GBP

SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 - Switches Details
Technical/Catalog InformationR5BBLKGRNFF3
VendorE-Switch
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPST
Switch FunctionOn-Off
Contact Rating @ Voltage20A @ 125VAC
IlluminationIlluminated
Illumination Type, ColorIncandescent, Green
Illumination Voltage12 VDC
Termination StyleQuick Connect - .250" (6.3mm)
Panel Cutout Dimensions30.00mm x 22.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R5BBLKGRNFF3
R5BBLKGRNFF3
EG1538 ND
EG1538ND
EG1538

Purchase SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3
Switches

SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3

Bestellen Sie SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 online bei Digi-Key DE
Bestellen Sie SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 online bei Digi-Key AT
Orden SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 en lĂ­nea desde Digi-Key ES
Order SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 online from Digi-Key IE

SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3 (EG1538-ND)

Related parts Switches:
SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3
 Order SWITCH ROCK DPST ILUM 12VDC GRN-R5BBLKGRNFF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1538-ND.
SWITCH ROCK DPST ILUM 250VAC GRN - R5BBLKGRNFF2
 Order SWITCH ROCK DPST ILUM 250VAC GRN-R5BBLKGRNFF2 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1536-ND.
SWITCH ROCKER DPST GRN 16A ILLUM - WRG32F2FBGLN
 Order SWITCH ROCKER DPST GRN 16A ILLUM-WRG32F2FBGLN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH791-ND.
SWITCH ROCK DPDT 15A BLACK - R5DBLKBLKHF0
 Order SWITCH ROCK DPDT 15A BLACK-R5DBLKBLKHF0 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1541-ND.
SWITCH TOGGLE DPST 15A PNL SEAL - S21AW-RO
 Order SWITCH TOGGLE DPST 15A PNL SEAL-S21AW-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1888-ND.
SWITCH PB DPST MOM 23MM .1A - PVA1 OA H2
 Order SWITCH PB DPST MOM 23MM .1A-PVA1 OA H2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1135-ND.
SWITCH TOGGLE DPST 15A SCREWTERM - 2GK54-73
 Order SWITCH TOGGLE DPST 15A SCREWTERM-2GK54-73 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1081-ND.
ROCKER SWITCH ILLUMINATED DPST - CA24J167207DQ
 Order ROCKER SWITCH ILLUMINATED DPST-CA24J167207DQ online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CA24J167207DQ-ND.
IC ANALOG SWITCH DUAL DPST 14DIP - HI3-0303-5Z
 Order IC ANALOG SWITCH DUAL DPST 14DIP-HI3-0303-5Z online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0303-5Z-ND.
SWITCH PB SPST 50MA SS GRN SCREW - MPI002/TERM/GN
 Order SWITCH PB SPST 50MA SS GRN SCREW-MPI002/TERM/GN online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1323-ND.