SWITCH ROCKER DPST ON/OFF BLACK - R5ABLKBLKFF0 - Switches

Digi-Key Part Number EG1529-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
1.2
1.075
0.9268
0.7414
0.64872
0.53752
0.48191
0.46338
Extended Price
1.20
10.75
92.68
185.35
324.36
537.52
1204.78
2316.90
Manufacturer Part NumberR5ABLKBLKFF0
Product DescriptionSWITCH ROCKER DPST ON/OFF BLACK
Quantity Available 1946
All prices are in GBP

SWITCH ROCKER DPST ON/OFF BLACK - R5ABLKBLKFF0 - Switches Details
Technical/Catalog InformationR5ABLKBLKFF0
VendorE-Switch
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPST
Switch FunctionOn-Off
Contact Rating @ Voltage20A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleQuick Connect - .250" (6.3mm)
Panel Cutout Dimensions30.00mm x 22.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R5ABLKBLKFF0
R5ABLKBLKFF0
EG1529 ND
EG1529ND
EG1529

Purchase SWITCH ROCKER DPST ON/OFF BLACK - R5ABLKBLKFF0 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCKER DPST ON/OFF BLACK - R5ABLKBLKFF0
Switches

SWITCH ROCKER DPST ON/OFF BLACK - R5ABLKBLKFF0 (EG1529-ND)

Related parts Switches:
SWITCH ROCKER DPST ON/OFF BLACK - R5ABLKBLKFF0
 Order SWITCH ROCKER DPST ON/OFF BLACK-R5ABLKBLKFF0 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1529-ND.
SWITCH ROCKER DPST 30A - SW3821
 Order SWITCH ROCKER DPST 30A-SW3821 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1501-ND.
SWITCH ROCKER DPST GRN 16A ILLUM - WRG32F2FBGLN
 Order SWITCH ROCKER DPST GRN 16A ILLUM-WRG32F2FBGLN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH791-ND.
SWITCH ROCKER MOM SPST 12A BLACK - RD221-MB-B-0-N
 Order SWITCH ROCKER MOM SPST 12A BLACK-RD221-MB-B-0-N online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1122-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J61ZQE22
 Order SWITCH ROCKER SPDT MOM SLD BLACK-7105J61ZQE22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2023-ND.
SWITCH ROCKER SPST 16A BLACK - JWL11RA1A
 Order SWITCH ROCKER SPST 16A BLACK-JWL11RA1A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1491-ND.
SWITCH ROCK DPST ILUM 250VAC GRN - R5BBLKGRNFF2
 Order SWITCH ROCK DPST ILUM 250VAC GRN-R5BBLKGRNFF2 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1536-ND.
SWITCH ROCK DPST ILUM 12VDC GRN - R5BBLKGRNFF3
 Order SWITCH ROCK DPST ILUM 12VDC GRN-R5BBLKGRNFF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1538-ND.
SWITCH ROCKER 3PDT BLK ACT - 3003P1J2BLKM2QE
 Order SWITCH ROCKER 3PDT BLK ACT-3003P1J2BLKM2QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P1J2(BLK)M2QE-ND.
SWITCH ROCKER DPDT 20A - SW3006A
 Order SWITCH ROCKER DPDT 20A-SW3006A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1498-ND.
SWITCH ROCKER 3PST 30A - SW3831
 Order SWITCH ROCKER 3PST 30A-SW3831 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1504-ND.
SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN
 Order SWITCH ROCKER DPDT BLK 16A QC TE-WRG34F2HBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH786-ND.
SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE
 Order SWITCH ROCKER SPDT BLK 20A QC TE-CRE24F2HBBNE online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH807-ND.
SWITCH ROCKER SPST RED 20A ILLUM - CRE22F2BBRLE
 Order SWITCH ROCKER SPST RED 20A ILLUM-CRE22F2BBRLE online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH809-ND.
SWITCH ROCKER SPST ILLUMINATED - R4BWHTREDEF1
 Order SWITCH ROCKER SPST ILLUMINATED-R4BWHTREDEF1 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4-B-WHT-RED-E-F1-ND.