PNP LN 150V AMP TRANSISTOR TO92 - PN4888 - Discrete Semiconductor Products

Digi-Key Part Number PN4888-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.24
0.19
0.1336
0.09108
0.07286
0.05768
0.05465
0.05161
Extended Price
0.24
4.75
13.36
22.77
36.43
57.68
273.25
516.10
Manufacturer Part NumberPN4888
Product DescriptionPNP LN 150V AMP TRANSISTOR TO92
Quantity Available Non-Stock
All prices are in GBP

PNP LN 150V AMP TRANSISTOR TO92 - PN4888 - Discrete Semiconductor Products Details
Technical/Catalog InformationPN4888
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated150V
Current Rating50mA
Package / CaseTO-92
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PN4888
PN4888

Purchase PNP LN 150V AMP TRANSISTOR TO92 - PN4888 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PNP LN 150V AMP TRANSISTOR TO92 - PN4888
Discrete Semiconductor Products

PNP LN 150V AMP TRANSISTOR TO92 - PN4888 (PN4888-ND)

Related parts Discrete Semiconductor Products:
PNP LN 150V AMP TRANSISTOR TO92 - PN4888
 Order PNP LN 150V AMP TRANSISTOR TO92-PN4888 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN4888-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN5139
 Order PNP SS GP AMP TRANSISTOR TO92-PN5139 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5139-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS2924
 Order NPN SS GP AMP TRANSISTOR TO92-MPS2924 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS2924-ND.
NPN LL LN HI GAIN AMP TRANS TO92 - 2N5088BU
 Order NPN LL LN HI GAIN AMP TRANS TO92-2N5088BU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088BU-ND.
PNP GP 5W 65V TRANSISTOR - 2N4036
 Order PNP GP 5W 65V TRANSISTOR-2N4036 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4036-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2904
 Order PNP SS GP AMP MED PWR TRANS.-2N2904 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2904-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2907
 Order PNP SS GP AMP MED PWR TRANS.-2N2907 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2907-ND.
TRANSISTOR AMP PNP SS 300V TO-92 - MPSA92
 Order TRANSISTOR AMP PNP SS 300V TO-92-MPSA92 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA92FS-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT2907A
 Order TRANSISTOR GP PNP AMP SOT-23-MMBT2907A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT2907AFSCT-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3565
 Order TRANSISTOR AMP NPN SS GP TO-92-PN3565 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3565-ND.
TRANSISTOR AMP NPN 300V HV TO-92 - MPSA42
 Order TRANSISTOR AMP NPN 300V HV TO-92-MPSA42 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA42FS-ND.
TRANSISTOR AMP NPN GP TO-92 - MPSA18
 Order TRANSISTOR AMP NPN GP TO-92-MPSA18 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA18-ND.
TRANSISTOR PNP DARLINGTON TO-92 - MPSA63
 Order TRANSISTOR PNP DARLINGTON TO-92-MPSA63 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA63-ND.
TRANSISTOR GP NPN AMP SOT-23 - MMBT2222A
 Order TRANSISTOR GP NPN AMP SOT-23-MMBT2222A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT2222AFSCT-ND.
TRANSISTOR GP NPN AMP SOT-23 - MMBT3904
 Order TRANSISTOR GP NPN AMP SOT-23-MMBT3904 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT3904FSCT-ND.