RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEA

Digi-Key Part Number TNPW12101K15BEEA-ND
Price Break
5000
Unit Price
0.39072
Extended Price
1953.60
Manufacturer Part NumberTNPW12101K15BEEA
Product DescriptionRES 1.15K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEA Details
Technical/Catalog InformationTNPW12101K15BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.15K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12101K15BEEA
TNPW12101K15BEEA

Purchase RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEA
RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEA

RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEA (TNPW12101K15BEEA-ND)

Related parts :
RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEA
 Order RES 1.15K OHM 1/3W 0.1% 1210-TNPW12101K15BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K15BEEA-ND.
RES 11.5K OHM 1/3W 0.1% 1210 - TNPW121011K5BEEA
 Order RES 11.5K OHM 1/3W 0.1% 1210-TNPW121011K5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121011K5BEEA-ND.
RES 115K OHM 1/3W 0.1% 1210 - TNPW1210115KBEEA
 Order RES 115K OHM 1/3W 0.1% 1210-TNPW1210115KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210115KBEEA-ND.
RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BEEN
 Order RES 1.15K OHM 1/3W 0.1% 1210-TNPW12101K15BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K15BEEN-ND.
RES 11.5K OHM 1/3W 0.1% 1210 - TNPW121011K5BEEN
 Order RES 11.5K OHM 1/3W 0.1% 1210-TNPW121011K5BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121011K5BEEN-ND.
RES 115K OHM 1/3W 0.1% 1210 - TNPW1210115KBEEN
 Order RES 115K OHM 1/3W 0.1% 1210-TNPW1210115KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210115KBEEN-ND.
RES 1.15K OHM 1/3W 0.1% 1210 - TNPW12101K15BETA
 Order RES 1.15K OHM 1/3W 0.1% 1210-TNPW12101K15BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K15BETA-ND.
RES 11.5K OHM 1/3W 0.1% 1210 - TNPW121011K5BETA
 Order RES 11.5K OHM 1/3W 0.1% 1210-TNPW121011K5BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121011K5BETA-ND.
RES 115K OHM 1/3W 0.1% 1210 - TNPW1210115KBETA
 Order RES 115K OHM 1/3W 0.1% 1210-TNPW1210115KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210115KBETA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
 Order RES 51.1 OHM 1/3W 0.1% 1210-TNPW121051R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.