RELAY REED SPST 12V SMT GULL - 9402-12-00

Digi-Key Part Number 306-1074-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
5.71
4.828
4.0378
3.2918
2.7212
2.45784
2.28228
2.1945
2.15061
Extended Price
5.71
48.28
201.89
329.18
680.30
1228.92
2282.28
5486.25
10753.05
Manufacturer Part Number9402-12-00
Product DescriptionRELAY REED SPST 12V SMT GULL
Quantity Available 240
All prices are in GBP

RELAY REED SPST 12V SMT GULL - 9402-12-00 Details
Technical/Catalog Information9402-12-00
VendorCoto Technology
CategoryRelays
Relay TypeRF
Mounting TypeSurface Mount
Termination StyleGull Wing
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VAC/DC
Coil Voltage12VDC
Control Off Voltage (Min)1 VDC
Control On Voltage (Max)9 VDC
Coil Current14.5mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9402 12 00
94021200
306 1074 ND
3061074ND
306-1074

Purchase RELAY REED SPST 12V SMT GULL - 9402-12-00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED SPST 12V SMT GULL - 9402-12-00
RELAY REED SPST 12V SMT GULL - 9402-12-00

RELAY REED SPST 12V SMT GULL - 9402-12-00 (306-1074-ND)

Related parts :
RELAY REED SPST 12V SMT GULL - 9402-12-00
 Order RELAY REED SPST 12V SMT GULL-9402-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1074-ND.
RELAY REED SPST 12V SMT GULL - 9401-12-00
 Order RELAY REED SPST 12V SMT GULL-9401-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1072-ND.
RELAY REED SPST 12V GWING SMD - 9201-12-00
 Order RELAY REED SPST 12V GWING SMD-9201-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9201-12-00-ND.
RELAY REED SPST 12V GWING SMD - 9202-12-00
 Order RELAY REED SPST 12V GWING SMD-9202-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9202-12-00-ND.
RELAY REED SPST 12V GWING SMD - 9301-12-00
 Order RELAY REED SPST 12V GWING SMD-9301-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9301-12-00-ND.
RELAY REED SPST 5V SMT GULLWING - 9202-05-00
 Order RELAY REED SPST 5V SMT GULLWING-9202-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1069-ND.
RELAY REED SPST 5V SMT GULLWING - 9401-05-00
 Order RELAY REED SPST 5V SMT GULLWING-9401-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1071-ND.
RELAY REED SPST 5V SMT GULLWING - 9802-05-00
 Order RELAY REED SPST 5V SMT GULLWING-9802-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1075-ND.
RELAY REED SPST .5A 12VDC SIP - 9002-12-00
 Order RELAY REED SPST .5A 12VDC SIP-9002-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1118-ND.
RELAY REED SPST 12V J LEAD - 9201-12-20
 Order RELAY REED SPST 12V J LEAD-9201-12-20 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9201-12-20-ND.
RELAY REED SPST 12V COAX SHIELD - 2204-12-321
 Order RELAY REED SPST 12V COAX SHIELD-2204-12-321 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2204-12-321-ND.
RELAY REED SPST 12V ES SHIELD - 2904-12-311
 Order RELAY REED SPST 12V ES SHIELD-2904-12-311 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2904-12-311-ND.
RELAY REED SPST 12V COAX SHIELD - 2904-12-321
 Order RELAY REED SPST 12V COAX SHIELD-2904-12-321 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2904-12-321-ND.
RELAY REED SPST 12V ES SHIELD - 7101-12-1110
 Order RELAY REED SPST 12V ES SHIELD-7101-12-1110 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-12-1110-ND.
RELAY REED SPST 12V ES SHIELD - 7121-12-1010
 Order RELAY REED SPST 12V ES SHIELD-7121-12-1010 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7121-12-1010-ND.