RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBEEA - Resistors

Digi-Key Part Number TNPW1210845RBEEA-ND
Price Break
5000
Unit Price
0.39072
Extended Price
1953.60
Manufacturer Part NumberTNPW1210845RBEEA
Product DescriptionRES 845 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBEEA - Resistors Details
Technical/Catalog InformationTNPW1210845RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms845
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210845RBEEA
TNPW1210845RBEEA

Purchase RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBEEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBEEA
Resistors

RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBEEA (TNPW1210845RBEEA-ND)

Related parts Resistors:
RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBEEA
 Order RES 845 OHM 1/3W 0.1% 1210-TNPW1210845RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210845RBEEA-ND.
RES 84.5 OHM 1/3W 0.1% 1210 - TNPW121084R5BEEA
 Order RES 84.5 OHM 1/3W 0.1% 1210-TNPW121084R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121084R5BEEA-ND.
RES 84.5 OHM 1/3W 0.1% 1210 - TNPW121084R5BEEN
 Order RES 84.5 OHM 1/3W 0.1% 1210-TNPW121084R5BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121084R5BEEN-ND.
RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBEEN
 Order RES 845 OHM 1/3W 0.1% 1210-TNPW1210845RBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210845RBEEN-ND.
RES 84.5 OHM 1/3W 0.1% 1210 - TNPW121084R5BETA
 Order RES 84.5 OHM 1/3W 0.1% 1210-TNPW121084R5BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121084R5BETA-ND.
RES 845 OHM 1/3W 0.1% 1210 - TNPW1210845RBETA
 Order RES 845 OHM 1/3W 0.1% 1210-TNPW1210845RBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210845RBETA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.
RES 51.1 OHM 1/3W 0.1% 1210 - TNPW121051R1BEEA
 Order RES 51.1 OHM 1/3W 0.1% 1210-TNPW121051R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R1BEEA-ND.
RES 52.3 OHM 1/3W 0.1% 1210 - TNPW121052R3BEEA
 Order RES 52.3 OHM 1/3W 0.1% 1210-TNPW121052R3BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121052R3BEEA-ND.
RES 53.6 OHM 1/3W 0.1% 1210 - TNPW121053R6BEEA
 Order RES 53.6 OHM 1/3W 0.1% 1210-TNPW121053R6BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121053R6BEEA-ND.
RES 54.9 OHM 1/3W 0.1% 1210 - TNPW121054R9BEEA
 Order RES 54.9 OHM 1/3W 0.1% 1210-TNPW121054R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121054R9BEEA-ND.