RELAY REED SPST 5V SMT J-LEAD - 9402-05-20 - Relays

Digi-Key Part Number 306-1073-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
5.71
4.828
4.0378
3.2918
2.7212
2.45784
2.28228
2.1945
2.15061
Extended Price
5.71
48.28
201.89
329.18
680.30
1228.92
2282.28
5486.25
10753.05
Manufacturer Part Number9402-05-20
Product DescriptionRELAY REED SPST 5V SMT J-LEAD
Quantity Available 1089
All prices are in GBP

RELAY REED SPST 5V SMT J-LEAD - 9402-05-20 - Relays Details
Technical/Catalog Information9402-05-20
VendorCoto Technology
CategoryRelays
Relay TypeRF
Mounting TypeSurface Mount
Termination StyleJ Lead
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VAC/DC
Coil Voltage5VDC
Control Off Voltage (Min)0.4 VDC
Control On Voltage (Max)3.75 VDC
Coil Current25mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9402 05 20
94020520
306 1073 ND
3061073ND
306-1073

Purchase RELAY REED SPST 5V SMT J-LEAD - 9402-05-20 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED SPST 5V SMT J-LEAD - 9402-05-20
Relays

RELAY REED SPST 5V SMT J-LEAD - 9402-05-20 (306-1073-ND)

Related parts Relays:
RELAY REED SPST 5V SMT J-LEAD - 9402-05-20
 Order RELAY REED SPST 5V SMT J-LEAD-9402-05-20 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1073-ND.
RELAY REED SPST 5V SMT J-LEAD - 9201-05-20
 Order RELAY REED SPST 5V SMT J-LEAD-9201-05-20 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1068-ND.
RELAY REED SPST 5V SMT J-LEAD - 9202-05-20
 Order RELAY REED SPST 5V SMT J-LEAD-9202-05-20 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1070-ND.
RELAY REED SPST 5V SMT J-LEAD - 9802-05-20
 Order RELAY REED SPST 5V SMT J-LEAD-9802-05-20 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1076-ND.
RELAY REED SPST 5V SMT GULLWING - 9202-05-00
 Order RELAY REED SPST 5V SMT GULLWING-9202-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1069-ND.
RELAY REED SPST 5V SMT GULLWING - 9401-05-00
 Order RELAY REED SPST 5V SMT GULLWING-9401-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1071-ND.
RELAY REED SPST 5V SMT GULLWING - 9802-05-00
 Order RELAY REED SPST 5V SMT GULLWING-9802-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1075-ND.
RELAY REED SPST 5V WET ES SHIELD - 2920-05-111
 Order RELAY REED SPST 5V WET ES SHIELD-2920-05-111 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-111-ND.
RELAY REED SPST 5V WET COAX SHLD - 2920-05-121
 Order RELAY REED SPST 5V WET COAX SHLD-2920-05-121 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-121-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511
 Order RELAY REED SPST 5V 5UV ES SHIELD-3501-05-511 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-511-ND.
RELAY REED SPST 5V 3UV ES SHIELD - 3501-05-811
 Order RELAY REED SPST 5V 3UV ES SHIELD-3501-05-811 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-811-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3540-05-911
 Order RELAY REED SPST 5V 5UV ES SHIELD-3540-05-911 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3540-05-911-ND.
RELAY REED SPST 5V LATCH ES SHLD - 7150-05-1010
 Order RELAY REED SPST 5V LATCH ES SHLD-7150-05-1010 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7150-05-1010-ND.
RELAY REED SPST 5V LATCH ES SHLD - 7150-05-1011
 Order RELAY REED SPST 5V LATCH ES SHLD-7150-05-1011 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7150-05-1011-ND.
RELAY REED SPST 5V WET ES SHIELD - 7201-05-1011
 Order RELAY REED SPST 5V WET ES SHIELD-7201-05-1011 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1011-ND.