RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEA

Digi-Key Part Number TNPW1210680RBEEA-ND
Price Break
5000
Unit Price
0.39072
Extended Price
1953.60
Manufacturer Part NumberTNPW1210680RBEEA
Product DescriptionRES 680 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEA Details
Technical/Catalog InformationTNPW1210680RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms680
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210680RBEEA
TNPW1210680RBEEA

Purchase RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEA
RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEA

RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEA (TNPW1210680RBEEA-ND)

Related parts :
RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEA
 Order RES 680 OHM 1/3W 0.1% 1210-TNPW1210680RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210680RBEEA-ND.
RES 68.0 OHM 1/3W 0.1% 1210 - TNPW121068R0BEEA
 Order RES 68.0 OHM 1/3W 0.1% 1210-TNPW121068R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121068R0BEEA-ND.
RES 68.0 OHM 1/3W 0.1% 1210 - TNPW121068R0BEEN
 Order RES 68.0 OHM 1/3W 0.1% 1210-TNPW121068R0BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121068R0BEEN-ND.
RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBEEN
 Order RES 680 OHM 1/3W 0.1% 1210-TNPW1210680RBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210680RBEEN-ND.
RES 68.0 OHM 1/3W 0.1% 1210 - TNPW121068R0BETA
 Order RES 68.0 OHM 1/3W 0.1% 1210-TNPW121068R0BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121068R0BETA-ND.
RES 680 OHM 1/3W 0.1% 1210 - TNPW1210680RBETA
 Order RES 680 OHM 1/3W 0.1% 1210-TNPW1210680RBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210680RBETA-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNEA
 Order RES 680 OHM 1/3W 5% 1210 SMD-CRCW1210680RJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680VTR-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNEA
 Order RES 680 OHM 1/3W 5% 1210 SMD-CRCW1210680RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680VCT-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNEA
 Order RES 680 OHM 1/3W 5% 1210 SMD-CRCW1210680RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680VDKR-ND.
RES 680 OHM 1/3W 5% 1210 SMD - CRCW1210680RJNTA
 Order RES 680 OHM 1/3W 5% 1210 SMD-CRCW1210680RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210680RJNTA-ND.
RES 47.0 OHM 1/3W 0.1% 1210 - TNPW121047R0BEEA
 Order RES 47.0 OHM 1/3W 0.1% 1210-TNPW121047R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R0BEEA-ND.
RES 47.5 OHM 1/3W 0.1% 1210 - TNPW121047R5BEEA
 Order RES 47.5 OHM 1/3W 0.1% 1210-TNPW121047R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121047R5BEEA-ND.
RES 48.7 OHM 1/3W 0.1% 1210 - TNPW121048R7BEEA
 Order RES 48.7 OHM 1/3W 0.1% 1210-TNPW121048R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121048R7BEEA-ND.
RES 49.9 OHM 1/3W 0.1% 1210 - TNPW121049R9BEEA
 Order RES 49.9 OHM 1/3W 0.1% 1210-TNPW121049R9BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121049R9BEEA-ND.
RES 51.0 OHM 1/3W 0.1% 1210 - TNPW121051R0BEEA
 Order RES 51.0 OHM 1/3W 0.1% 1210-TNPW121051R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121051R0BEEA-ND.