CAP 470UF 63V ELECT FC SMD - EEV-FC1J471N - Capacitors

Digi-Key Part Number PCE3332TR-ND
Price Break
75
150
300
750
1500
Unit Price
0.83947
0.7834
0.72733
0.68244
0.67122
Extended Price
62.96
117.51
218.20
511.83
1006.83
Manufacturer Part NumberEEV-FC1J471N
Product DescriptionCAP 470UF 63V ELECT FC SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 470UF 63V ELECT FC SMD - EEV-FC1J471N - Capacitors Details
Technical/Catalog InformationEEV-FC1J471N
VendorPanasonic - ECG
CategoryCapacitors
Capacitance470µF
Voltage - Rated63V
Tolerance±20%
SeriesFC
Package / Case-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1J471N
EEVFC1J471N
PCE3332TR ND
PCE3332TRND
PCE3332TR

Purchase CAP 470UF 63V ELECT FC SMD - EEV-FC1J471N - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 470UF 63V ELECT FC SMD - EEV-FC1J471N
Capacitors

CAP 470UF 63V ELECT FC SMD - EEV-FC1J471N (PCE3332TR-ND)

Related parts Capacitors :
CAP 470UF 63V ELECT FC SMD - EEV-FC1J471N
 Order CAP 470UF 63V ELECT FC SMD-EEV-FC1J471N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3332TR-ND.
CAP 470UF 63V ELECT FC SMD - EEV-FC1J471N
 Order CAP 470UF 63V ELECT FC SMD-EEV-FC1J471N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3332CT-ND.
CAP 22UF 6.3V ELECT FC SMD - EEV-FC0J220R
 Order CAP 22UF 6.3V ELECT FC SMD-EEV-FC0J220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3090CT-ND.
CAP 47UF 6.3V ELECT FC SMD - EEV-FC0J470R
 Order CAP 47UF 6.3V ELECT FC SMD-EEV-FC0J470R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3091CT-ND.
CAP 68UF 6.3V ELECT FC SMD - EEV-FC0J680P
 Order CAP 68UF 6.3V ELECT FC SMD-EEV-FC0J680P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3092CT-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
 Order CAP 100UF 6.3V ELECT FC SMD-EEV-FC0J101P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3093CT-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
 Order CAP 220UF 6.3V ELECT FC SMD-EEV-FC0J221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3094CT-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
 Order CAP 330UF 6.3V ELECT FC SMD-EEV-FC0J331P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3095CT-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
 Order CAP 470UF 10V ELECT FC SMD-EEV-FC1A471P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
CAP 22UF 6.3V ELECT FC SMD - EEV-FC0J220R
 Order CAP 22UF 6.3V ELECT FC SMD-EEV-FC0J220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3090TR-ND.
CAP 47UF 6.3V ELECT FC SMD - EEV-FC0J470R
 Order CAP 47UF 6.3V ELECT FC SMD-EEV-FC0J470R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3091TR-ND.
CAP 68UF 6.3V ELECT FC SMD - EEV-FC0J680P
 Order CAP 68UF 6.3V ELECT FC SMD-EEV-FC0J680P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3092TR-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
 Order CAP 100UF 6.3V ELECT FC SMD-EEV-FC0J101P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3093TR-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
 Order CAP 220UF 6.3V ELECT FC SMD-EEV-FC0J221P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3094TR-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
 Order CAP 330UF 6.3V ELECT FC SMD-EEV-FC0J331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3095TR-ND.