CAP 330UF 50V ELECT FC SMD - EEV-FC1H331N - Capacitors

Digi-Key Part Number PCE3326TR-ND
Price Break
125
250
500
1250
2500
Unit Price
0.5808
0.54252
0.50358
0.47256
0.46464
Extended Price
72.60
135.63
251.79
590.70
1161.60
Manufacturer Part NumberEEV-FC1H331N
Product DescriptionCAP 330UF 50V ELECT FC SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 330UF 50V ELECT FC SMD - EEV-FC1H331N - Capacitors Details
Technical/Catalog InformationEEV-FC1H331N
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330µF
Voltage - Rated50V
Tolerance±20%
SeriesFC
Package / Case-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1H331N
EEVFC1H331N
PCE3326TR ND
PCE3326TRND
PCE3326TR

Purchase CAP 330UF 50V ELECT FC SMD - EEV-FC1H331N - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 50V ELECT FC SMD - EEV-FC1H331N
Capacitors

CAP 330UF 50V ELECT FC SMD - EEV-FC1H331N (PCE3326TR-ND)

Related parts Capacitors :
CAP 330UF 50V ELECT FC SMD - EEV-FC1H331N
 Order CAP 330UF 50V ELECT FC SMD-EEV-FC1H331N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3326TR-ND.
CAP 330UF 50V ELECT FC SMD - EEV-FC1H331N
 Order CAP 330UF 50V ELECT FC SMD-EEV-FC1H331N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3326CT-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
 Order CAP 330UF 6.3V ELECT FC SMD-EEV-FC0J331P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3095CT-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
 Order CAP 330UF 16V ELECT FC SMD-EEV-FC1C331P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3107CT-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
 Order CAP 330UF 6.3V ELECT FC SMD-EEV-FC0J331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3095TR-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
 Order CAP 330UF 16V ELECT FC SMD-EEV-FC1C331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3107TR-ND.
CAP 100UF 50V ELECT FC SMD - EEV-FC1H101P
 Order CAP 100UF 50V ELECT FC SMD-EEV-FC1H101P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3260TR-ND.
CAP 47UF 50V ELECT FC SMD - EEV-FC1H470P
 Order CAP 47UF 50V ELECT FC SMD-EEV-FC1H470P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3259TR-ND.
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
 Order CAP 33UF 50V ELECT FC SMD-EEV-FC1H330P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3258TR-ND.
CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P
 Order CAP 330UF 35V ELECT FC SMD-EEV-FC1V331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3251TR-ND.
CAP 330UF 25V ELECT FC SMD - EEV-FC1E331P
 Order CAP 330UF 25V ELECT FC SMD-EEV-FC1E331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3248TR-ND.
CAP 220UF 50V ELECT FC SMD - EEV-FC1H221P
 Order CAP 220UF 50V ELECT FC SMD-EEV-FC1H221P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3261TR-ND.
CAP 22UF 50V ELECT FC SMD - EEV-FC1H220P
 Order CAP 22UF 50V ELECT FC SMD-EEV-FC1H220P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3257TR-ND.
CAP 4.7UF 50V ELECT FC SMD - EEV-FC1H4R7R
 Order CAP 4.7UF 50V ELECT FC SMD-EEV-FC1H4R7R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3255TR-ND.
CAP 10UF 50V ELECT FC SMD - EEV-FC1H100P
 Order CAP 10UF 50V ELECT FC SMD-EEV-FC1H100P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3256TR-ND.