CAP 2200UF 16V ELECT FC SMD - EEV-FC1C222N - Capacitors

Digi-Key Part Number PCE3318TR-ND
Price Break
125
250
500
1250
2500
Unit Price
0.7016
0.6554
0.60852
0.5709
0.56166
Extended Price
87.70
163.85
304.26
713.62
1404.15
Manufacturer Part NumberEEV-FC1C222N
Product DescriptionCAP 2200UF 16V ELECT FC SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 2200UF 16V ELECT FC SMD - EEV-FC1C222N - Capacitors Details
Technical/Catalog InformationEEV-FC1C222N
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200µF
Voltage - Rated16V
Tolerance±20%
SeriesFC
Package / Case-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1C222N
EEVFC1C222N
PCE3318TR ND
PCE3318TRND
PCE3318TR

Purchase CAP 2200UF 16V ELECT FC SMD - EEV-FC1C222N - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2200UF 16V ELECT FC SMD - EEV-FC1C222N
Capacitors

CAP 2200UF 16V ELECT FC SMD - EEV-FC1C222N (PCE3318TR-ND)

Related parts Capacitors :
CAP 2200UF 16V ELECT FC SMD - EEV-FC1C222N
 Order CAP 2200UF 16V ELECT FC SMD-EEV-FC1C222N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3318TR-ND.
CAP 2200UF 16V ELECT FC SMD - EEV-FC1C222N
 Order CAP 2200UF 16V ELECT FC SMD-EEV-FC1C222N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3318CT-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
 Order CAP 10UF 16V ELECT FC SMD-EEV-FC1C100R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3101CT-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
 Order CAP 22UF 16V ELECT FC SMD-EEV-FC1C220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3102CT-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
 Order CAP 47UF 16V ELECT FC SMD-EEV-FC1C470P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3103CT-ND.
CAP 68UF 16V ELECT FC SMD - EEV-FC1C680P
 Order CAP 68UF 16V ELECT FC SMD-EEV-FC1C680P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3104CT-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
 Order CAP 100UF 16V ELECT FC SMD-EEV-FC1C101P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3105CT-ND.
CAP 220UF 16V ELECT FC SMD - EEV-FC1C221P
 Order CAP 220UF 16V ELECT FC SMD-EEV-FC1C221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3106CT-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
 Order CAP 330UF 16V ELECT FC SMD-EEV-FC1C331P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3107CT-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
 Order CAP 10UF 16V ELECT FC SMD-EEV-FC1C100R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3101TR-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
 Order CAP 22UF 16V ELECT FC SMD-EEV-FC1C220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3102TR-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
 Order CAP 47UF 16V ELECT FC SMD-EEV-FC1C470P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3103TR-ND.
CAP 68UF 16V ELECT FC SMD - EEV-FC1C680P
 Order CAP 68UF 16V ELECT FC SMD-EEV-FC1C680P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3104TR-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
 Order CAP 100UF 16V ELECT FC SMD-EEV-FC1C101P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3105TR-ND.
CAP 220UF 16V ELECT FC SMD - EEV-FC1C221P
 Order CAP 220UF 16V ELECT FC SMD-EEV-FC1C221P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3106TR-ND.