RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEA

Digi-Key Part Number TNPW060317K4BEEA-ND
Price Break
5000
Unit Price
0.16896
Extended Price
844.80
Manufacturer Part NumberTNPW060317K4BEEA
Product DescriptionRES 17.4K OHM 1/10W 0.1% 0603
Quantity Available Non-Stock
All prices are in GBP

RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEA Details
Technical/Catalog InformationTNPW060317K4BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms17.4K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW060317K4BEEA
TNPW060317K4BEEA

Purchase RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEA
RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEA

RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEA (TNPW060317K4BEEA-ND)

Related parts :
RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEA
 Order RES 17.4K OHM 1/10W 0.1% 0603-TNPW060317K4BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060317K4BEEA-ND.
RES 1.74K OHM 1/10W 0.1% 0603 - TNPW06031K74BEEA
 Order RES 1.74K OHM 1/10W 0.1% 0603-TNPW06031K74BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06031K74BEEA-ND.
RES 174K OHM 1/10W 0.1% 0603 - TNPW0603174KBEEA
 Order RES 174K OHM 1/10W 0.1% 0603-TNPW0603174KBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603174KBEEA-ND.
RES 1.74K OHM 1/10W 0.1% 0603 - TNPW06031K74BEEN
 Order RES 1.74K OHM 1/10W 0.1% 0603-TNPW06031K74BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06031K74BEEN-ND.
RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BEEN
 Order RES 17.4K OHM 1/10W 0.1% 0603-TNPW060317K4BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060317K4BEEN-ND.
RES 174K OHM 1/10W 0.1% 0603 - TNPW0603174KBEEN
 Order RES 174K OHM 1/10W 0.1% 0603-TNPW0603174KBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603174KBEEN-ND.
RES 1.74K OHM 1/10W 0.1% 0603 - TNPW06031K74BETA
 Order RES 1.74K OHM 1/10W 0.1% 0603-TNPW06031K74BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06031K74BETA-ND.
RES 17.4K OHM 1/10W 0.1% 0603 - TNPW060317K4BETA
 Order RES 17.4K OHM 1/10W 0.1% 0603-TNPW060317K4BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060317K4BETA-ND.
RES 174K OHM 1/10W 0.1% 0603 - TNPW0603174KBETA
 Order RES 174K OHM 1/10W 0.1% 0603-TNPW0603174KBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603174KBETA-ND.
RES 10.0 OHM 1/10W 0.1% 0603 - TNPW060310R0BEEA
 Order RES 10.0 OHM 1/10W 0.1% 0603-TNPW060310R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060310R0BEEA-ND.
RES 10.2 OHM 1/10W 0.1% 0603 - TNPW060310R2BEEA
 Order RES 10.2 OHM 1/10W 0.1% 0603-TNPW060310R2BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060310R2BEEA-ND.
RES 10.5 OHM 1/10W 0.1% 0603 - TNPW060310R5BEEA
 Order RES 10.5 OHM 1/10W 0.1% 0603-TNPW060310R5BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060310R5BEEA-ND.
RES 10.7 OHM 1/10W 0.1% 0603 - TNPW060310R7BEEA
 Order RES 10.7 OHM 1/10W 0.1% 0603-TNPW060310R7BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060310R7BEEA-ND.
RES 11.0 OHM 1/10W 0.1% 0603 - TNPW060311R0BEEA
 Order RES 11.0 OHM 1/10W 0.1% 0603-TNPW060311R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060311R0BEEA-ND.
RES 11.3 OHM 1/10W 0.1% 0603 - TNPW060311R3BEEA
 Order RES 11.3 OHM 1/10W 0.1% 0603-TNPW060311R3BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060311R3BEEA-ND.