CAP CER .39UF 16V X7R 1210 - 1210YC394KAT2A - Capacitors

Digi-Key Part Number 1210YC394KAT2A-ND
Price Break
4000
Unit Price
0.10032
Extended Price
401.28
Manufacturer Part Number1210YC394KAT2A
Product DescriptionCAP CER .39UF 16V X7R 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER .39UF 16V X7R 1210 - 1210YC394KAT2A - Capacitors Details
Technical/Catalog Information1210YC394KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.39µF
Voltage - Rated16V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1210YC394KAT2A
1210YC394KAT2A

Purchase CAP CER .39UF 16V X7R 1210 - 1210YC394KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .39UF 16V X7R 1210 - 1210YC394KAT2A
Capacitors

CAP CER .39UF 16V X7R 1210 - 1210YC394KAT2A (1210YC394KAT2A-ND)

Related parts Capacitors :
CAP CER .39UF 16V X7R 1210 - 1210YC394KAT2A
 Order CAP CER .39UF 16V X7R 1210-1210YC394KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC394KAT2A-ND.
CAP CER .39UF 16V X7R 0805 - 0805YC394JAT2A
 Order CAP CER .39UF 16V X7R 0805-0805YC394JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC394JAT2A-ND.
CAP CER .39UF 16V X7R 0805 - 0805YC394KAT2A
 Order CAP CER .39UF 16V X7R 0805-0805YC394KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC394KAT2A-ND.
CAP CER .39UF 16V X7R 0805 - 0805YC394MAT2A
 Order CAP CER .39UF 16V X7R 0805-0805YC394MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC394MAT2A-ND.
CAP CER .39UF 16V X7R 1206 - 1206YC394KAT2A
 Order CAP CER .39UF 16V X7R 1206-1206YC394KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC394KAT2A-ND.
CAP CER .39UF 25V X7R 1210 - 12103C394JAJ2A
 Order CAP CER .39UF 25V X7R 1210-12103C394JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C394JAJ2A-ND.
CAP CER .39UF 25V X7R 1210 - 12103C394JAT2A
 Order CAP CER .39UF 25V X7R 1210-12103C394JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C394JAT2A-ND.
CAP CER .39UF 25V X7R 1210 - 12103C394KAT2A
 Order CAP CER .39UF 25V X7R 1210-12103C394KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C394KAT2A-ND.
CAP CER .10UF 16V X7R 1210 - 1210YC104JAT2A
 Order CAP CER .10UF 16V X7R 1210-1210YC104JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC104JAT2A-ND.
CAP CER .10UF 16V X7R 1210 - 1210YC104MAT4A
 Order CAP CER .10UF 16V X7R 1210-1210YC104MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC104MAT4A-ND.
CAP CER 1.0UF 16V X7R 1210 - 1210YC105JAT2A
 Order CAP CER 1.0UF 16V X7R 1210-1210YC105JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC105JAT2A-ND.
CAP CER 1.0UF 16V X7R 1210 - 1210YC105MAT2A
 Order CAP CER 1.0UF 16V X7R 1210-1210YC105MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC105MAT2A-ND.
CAP CER 1.2UF 16V X7R 1210 - 1210YC125KAT2A
 Order CAP CER 1.2UF 16V X7R 1210-1210YC125KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC125KAT2A-ND.
CAP CER 1500PF 16V X7R 1210 - 1210YC152JAT2A
 Order CAP CER 1500PF 16V X7R 1210-1210YC152JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC152JAT2A-ND.
CAP CER 15000PF 16V X7R 1210 - 1210YC153KAT2A
 Order CAP CER 15000PF 16V X7R 1210-1210YC153KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210YC153KAT2A-ND.