IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K

Digi-Key Part Number PGA204AU/1K-ND
Price Break
1000
Unit Price
6.35219
Extended Price
6352.19
Manufacturer Part NumberPGA204AU/1K
Product DescriptionIC PROG GAIN INSTR AMP 16-SOIC
Quantity Available 0
All prices are in GBP

IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K Details
Technical/Catalog InformationPGA204AU/1K
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case16-SOIC
Slew Rate0.7 V/µs
Gain Bandwidth Product1MHz
Current - Supply7.5mA
Current - Output/Channel23mA
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Output TypeProgrammable Gain
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PGA204AU 1K
PGA204AU1K

Purchase IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K
IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K

IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K (PGA204AU/1K-ND)

Related parts :
IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K
 Order IC PROG GAIN INSTR AMP 16-SOIC-PGA204AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU/1K-ND.
IC PRECISION INSTR AMP 16-SOIC - INA114AU/1K
 Order IC PRECISION INSTR AMP 16-SOIC-INA114AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AU/1K-ND.
IC LN LD INSTR AMP 16 SOIC - INA103KU
 Order IC LN LD INSTR AMP 16 SOIC-INA103KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU-ND.
IC PROG GAIN INSTR AMP 14 DIP - PGA203KP
 Order IC PROG GAIN INSTR AMP 14 DIP-PGA203KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA203KP-ND.
IC LN LD INSTR AMP 16 SOIC - INA103KU/1KE4
 Order IC LN LD INSTR AMP 16 SOIC-INA103KU/1KE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU/1KE4-ND.
IC FET INST AMP 16-SOIC - INA110KU/1K
 Order IC FET INST AMP 16-SOIC-INA110KU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KU/1K-ND.
IC HS PROG GAIN INST AMP 16-DIP - PGA206PA
 Order IC HS PROG GAIN INST AMP 16-DIP-PGA206PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA206PA-ND.
IC LN LD INSTR AMP 16 DIP - INA103KP
 Order IC LN LD INSTR AMP 16 DIP-INA103KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KP-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.
IC LP DUAL INSTR AMP 16 DIP - INA2128P
 Order IC LP DUAL INSTR AMP 16 DIP-INA2128P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2128P-ND.
IC PROG GAIN OP AMP 32-OMNIPAK - 3606BG
 Order IC PROG GAIN OP AMP 32-OMNIPAK-3606BG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3606BG-ND.
IC PRECISION V INSTR AMP 16-DIP - INA125PA
 Order IC PRECISION V INSTR AMP 16-DIP-INA125PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA125PA-ND.
IC PROG GAIN OP AMP 16-DIP - PGA102KP
 Order IC PROG GAIN OP AMP 16-DIP-PGA102KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA102KP-ND.
IC HS SAMPLE/HOLD AMP 16-SOIC - SHC5320KU/1K
 Order IC HS SAMPLE/HOLD AMP 16-SOIC-SHC5320KU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SHC5320KU/1K-ND.
IC DUAL U-PWR INST AMP 16-SOIC - INA2126U
 Order IC DUAL U-PWR INST AMP 16-SOIC-INA2126U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126U-ND.