IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K/2K

Digi-Key Part Number PCM69AU-K/2K-ND
Price Break
2000
Unit Price
14.5497
Extended Price
29099.40
Manufacturer Part NumberPCM69AU-K/2K
Product DescriptionIC DUAL 18-BIT AUDIO DAC 20-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K/2K Details
Technical/Catalog InformationPCM69AU-K/2K
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits18
Package / Case20-SOIC
FeaturesDual, Voltage Output
Data InterfaceSerial
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCM69AU K 2K
PCM69AUK2K

Purchase IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K/2K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K/2K
IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K/2K

IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K/2K (PCM69AU-K/2K-ND)

Related parts :
IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-J/2K
 Order IC DUAL 18-BIT AUDIO DAC 20-SOIC-PCM69AU-J/2K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AU-J/2K-ND.
IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K/2K
 Order IC DUAL 18-BIT AUDIO DAC 20-SOIC-PCM69AU-K/2K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AU-K/2K-ND.
IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU/2K
 Order IC DUAL 18-BIT AUDIO DAC 20-SOIC-PCM69AU/2K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AU/2K-ND.
IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-J
 Order IC DUAL 18-BIT AUDIO DAC 20-SOIC-PCM69AU-J online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AU-J-ND.
IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU-K
 Order IC DUAL 18-BIT AUDIO DAC 20-SOIC-PCM69AU-K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AU-K-ND.
IC DUAL 18-BIT AUDIO DAC 20-SOIC - PCM69AU
 Order IC DUAL 18-BIT AUDIO DAC 20-SOIC-PCM69AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AU-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWR
 Order IC DUAL 8-BIT MLTPLY DAC 20-SOIC-TLC7528CDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1340-2-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDW
 Order IC DUAL 8-BIT MLTPLY DAC 20-SOIC-TLC7528CDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1340-5-ND.
IC DUAL 18-BIT AUDIO DAC 16-DIP - PCM69AP-J
 Order IC DUAL 18-BIT AUDIO DAC 16-DIP-PCM69AP-J online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AP-J-ND.
IC DUAL 18-BIT AUDIO DAC 16-DIP - PCM69AP-K
 Order IC DUAL 18-BIT AUDIO DAC 16-DIP-PCM69AP-K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AP-K-ND.
IC DUAL 18-BIT AUDIO DAC 16-DIP - PCM69AP
 Order IC DUAL 18-BIT AUDIO DAC 16-DIP-PCM69AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM69AP-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWR
 Order IC DUAL 8-BIT MLTPLY DAC 20-SOIC-TLC7528CDWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1340-1-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWG4
 Order IC DUAL 8-BIT MLTPLY DAC 20-SOIC-TLC7528CDWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CDWG4-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWRG4
 Order IC DUAL 8-BIT MLTPLY DAC 20-SOIC-TLC7528CDWRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CDWRG4-ND.
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528EDWG4
 Order IC DUAL 8-BIT MLTPLY DAC 20-SOIC-TLC7528EDWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528EDWG4-ND.