CAP CER 47000PF 50V X7R 1210 - 12105C473KAT4A - Capacitors

Digi-Key Part Number 12105C473KAT4A-ND
Price Break
10000
Unit Price
0.05412
Extended Price
541.20
Manufacturer Part Number12105C473KAT4A
Product DescriptionCAP CER 47000PF 50V X7R 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 47000PF 50V X7R 1210 - 12105C473KAT4A - Capacitors Details
Technical/Catalog Information12105C473KAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated50V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12105C473KAT4A
12105C473KAT4A

Purchase CAP CER 47000PF 50V X7R 1210 - 12105C473KAT4A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47000PF 50V X7R 1210 - 12105C473KAT4A
Capacitors

CAP CER 47000PF 50V X7R 1210 - 12105C473KAT4A (12105C473KAT4A-ND)

Related parts Capacitors :
CAP CER 47000PF 50V X7R 1210 - 12105C473KAT4A
 Order CAP CER 47000PF 50V X7R 1210-12105C473KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C473KAT4A-ND.
CAP CER 47000PF 50V X7R 1210 - 12105C473JAT2A
 Order CAP CER 47000PF 50V X7R 1210-12105C473JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C473JAT2A-ND.
CAP CER 47000PF 50V X7R 1210 - 12105C473KAT2A
 Order CAP CER 47000PF 50V X7R 1210-12105C473KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C473KAT2A-ND.
CAP CER 47000PF 50V X7R 1210 - 12105C473MAT2A
 Order CAP CER 47000PF 50V X7R 1210-12105C473MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C473MAT2A-ND.
CAP CER 47000PF 50V X7R 10% 1210 - LD105C473KAB2A
 Order CAP CER 47000PF 50V X7R 10% 1210-LD105C473KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C473KAB2A-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473JAA
 Order CAP CER 47000PF 50V X7R AXIAL-MA205C473JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473JAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473KAA
 Order CAP CER 47000PF 50V X7R AXIAL-MA205C473KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473KAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473KAC
 Order CAP CER 47000PF 50V X7R AXIAL-MA205C473KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473KAC-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473MAA
 Order CAP CER 47000PF 50V X7R AXIAL-MA205C473MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473MAA-ND.
CAP CER 47000PF 50V X7R 10% RAD - MR055C473KAA
 Order CAP CER 47000PF 50V X7R 10% RAD-MR055C473KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C473KAA-ND.
CAP CER 47000PF 50V X7R 10% RAD - MR055C473KAATR1
 Order CAP CER 47000PF 50V X7R 10% RAD-MR055C473KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C473KAATR1-ND.
CAP CER 47000PF 50V X7R 20% RAD - MR055C473MAA
 Order CAP CER 47000PF 50V X7R 20% RAD-MR055C473MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C473MAA-ND.
CAP CER 47000PF 50V X7R 10% RAD - MR065C473KAATR2
 Order CAP CER 47000PF 50V X7R 10% RAD-MR065C473KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C473KAATR2-ND.
CAP CER 47000PF 50V X7R AXIAL - SA105C473MAA
 Order CAP CER 47000PF 50V X7R AXIAL-SA105C473MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C473MAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473KAA
 Order CAP CER 47000PF 50V X7R AXIAL-SA115C473KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473KAA-ND.