CAP CER .18UF 50V X7R 1210 - 12105C184KAT4P - Capacitors

Digi-Key Part Number 12105C184KAT4P-ND
Price Break
10000
Unit Price
0.07194
Extended Price
719.40
Manufacturer Part Number12105C184KAT4P
Product DescriptionCAP CER .18UF 50V X7R 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER .18UF 50V X7R 1210 - 12105C184KAT4P - Capacitors Details
Technical/Catalog Information12105C184KAT4P
VendorAVX Corporation
CategoryCapacitors
Capacitance0.18µF
Voltage - Rated50V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12105C184KAT4P
12105C184KAT4P

Purchase CAP CER .18UF 50V X7R 1210 - 12105C184KAT4P - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .18UF 50V X7R 1210 - 12105C184KAT4P
Capacitors

CAP CER .18UF 50V X7R 1210 - 12105C184KAT4P (12105C184KAT4P-ND)

Related parts Capacitors :
CAP CER .18UF 50V X7R 1210 - 12105C184KAT4P
 Order CAP CER .18UF 50V X7R 1210-12105C184KAT4P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C184KAT4P-ND.
CAP CER .18UF 50V X7R 1210 - 12105C184JAT2A
 Order CAP CER .18UF 50V X7R 1210-12105C184JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C184JAT2A-ND.
CAP CER .18UF 50V X7R 1210 - 12105C184KAT2A
 Order CAP CER .18UF 50V X7R 1210-12105C184KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C184KAT2A-ND.
CAP CER .18UF 50V X7R 1210 - 12105C184KAT4A
 Order CAP CER .18UF 50V X7R 1210-12105C184KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C184KAT4A-ND.
CAP CER .18UF 50V X7R 10% 1210 - LD105C184KAB2A
 Order CAP CER .18UF 50V X7R 10% 1210-LD105C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C184KAB2A-ND.
CAP CER .18UF 50V X7R 10% RADIAL - MR065C184KAA
 Order CAP CER .18UF 50V X7R 10% RADIAL-MR065C184KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C184KAA-ND.
CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A
 Order CAP CER .18UF 50V X7R 5% 1206-LD065C184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C184JAB2A-ND.
CAP CER .18UF 50V X7R 10% 1206 - LD065C184KAB2A
 Order CAP CER .18UF 50V X7R 10% 1206-LD065C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C184KAB2A-ND.
CAP CER .18UF 50V X7R 1206 - 12065C184JAT2A
 Order CAP CER .18UF 50V X7R 1206-12065C184JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C184JAT2A-ND.
CAP CER .18UF 50V X7R 1206 - 12065C184KAJ2A
 Order CAP CER .18UF 50V X7R 1206-12065C184KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C184KAJ2A-ND.
CAP CER .18UF 50V X7R 1206 - 12065C184MAT2A
 Order CAP CER .18UF 50V X7R 1206-12065C184MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C184MAT2A-ND.
CAP CER 1000PF 50V X7R 1210 - 12105C102KAT2A
 Order CAP CER 1000PF 50V X7R 1210-12105C102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C102KAT2A-ND.
CAP CER 1000PF 50V X7R 1210 - 12105C102MAT2A
 Order CAP CER 1000PF 50V X7R 1210-12105C102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C102MAT2A-ND.
CAP CER 10000PF 50V X7R 1210 - 12105C103JAT2A
 Order CAP CER 10000PF 50V X7R 1210-12105C103JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C103JAT2A-ND.
CAP CER 10000PF 50V X7R 1210 - 12105C103KAT2A
 Order CAP CER 10000PF 50V X7R 1210-12105C103KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C103KAT2A-ND.